StarTech.com 3.5 in Hot Swap Mobile Rack 184 x 42 x 149 mm SATA

Subtotal (1 unit)*

₩53,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 37 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩53,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
123-8039
Distrelec 제품 번호:
302-31-359
제조사 부품 번호:
HSB100SATBK
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Accessory Type

Hot Swap Mobile Rack

Product Type

Hard Drive Dock

Interface Type

SATA

Supported Form Factor

3.5 in

Dimensions

184 x 42 x 149 mm

Supported Number of Drives

1

Standards/Approvals

CE, RoHS, FC

StarTech.com 3.5'' Hot-Swap Mobile Rack, 261g, 42mm Height - HSB100SATBK


Use this hard drive mounting bay from StarTech.com to increase the performance and functionality of your hard drive. For easy installation, it fits into an unused bay and is key-lockable for added security. It's also hot-swap compatible, so you can use it with hard drives and install or remove it without powering off the computer. Units like this are commonly used by system builders and in environments where drives must be changed or removed on a regular basis.

Features & Benefits


Sturdy frameworkThis mounting bay has an inner frame made of robust aluminium that offers high mechanical strength and corrosion resistance, making it immune to decay from rust. Its outer plastic cover also provides reliable impact resistance.

Plug-and-play operationYou don't need external drivers or software for this unit to function effectively. Simply open the panel door, insert the drive with the connector first, and you're ready to go.

Applications


• Mechanical service life of over 50,000 cycles for long-term performance• Light-emitting diode (LED) indicators to show power and transfer activity

FAQs


• 5.25" Tray-Less SATA Hot-Swap Bay

• Key

• Screw Kit

• Instruction Manual

What's the operating temperature range of this bracket?+This mounting bay has a wide operating temperature range of 0°C to +50°C, so it's safe for use in industrial settings.

Compatible Drive Type


SATA

관련된 링크들