StarTech.com 3.5 in Mobile Rack Backplane 197 x 124 x 145 mm SATA

Subtotal (1 unit)*

₩234,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩234,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
179-8007
Distrelec 제품 번호:
302-31-366
제조사 부품 번호:
HSB4SATSASBA
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Accessory Type

Mobile Rack Backplane

Product Type

Hard Drive Rack

Interface Type

SATA

Supported Form Factor

3.5 in

Dimensions

197 x 124 x 145 mm

Supported Number of Drives

4

Standards/Approvals

CE, FC, RoHS

COO (Country of Origin):
CN

StarTech.com Hard Drive Rack, Tray-Free Design, Aluminium Construction - HSB4SATSASBA


Use this backplane rack from StarTech.com to easily add and remove SAS and SATA hard drives from your computer system. It has four bays to hold multiple drives and there are ejection levers to help you take them out when you need to. The tray-free design means the unit's useful for hot-swapping devices to improve the versatility of your network.

Features & Benefits


Aluminium constructionMade of aluminium, the rack is robust and resistant to corrosion.

Dissipates heatAn integrated cooling fan and vents mean it dissipates heat efficiently.

User-friendlyYou'll find power and activity LEDs for each drive placed in the rack, making it easy to check they're connected and working.

Applications


• Broad operating temperature range of 0°C to +55°C makes it suitable for demanding environments

• Front-door key-lock design for improved security

FAQs


• 4 Drive Tray-less 3.5in SATA/SAS Mobile Rack

• Installation screws

• Drive bay keys

• SATA cables

• Instruction manual

What size is the hard drive rack?This hard drive rack measures 197 (L) x 145 (W) and 124mm (H), for standard compatibility.

Compatible Drive Type


SAS, SATA

Interface


SATA, SAS

관련된 링크들