StarTech.com mSATA SATA to Mini SATA Adapter 100 x 70 x 8.1 mm SATA
- RS 제품 번호:
- 138-5541
- Distrelec 제품 번호:
- 302-31-591
- 제조사 부품 번호:
- SAT2MSAT25
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩58,720.00
마지막 RS 재고
- 최종적인 1 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩58,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 138-5541
- Distrelec 제품 번호:
- 302-31-591
- 제조사 부품 번호:
- SAT2MSAT25
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Interface Type | SATA | |
| Accessory Type | SATA to Mini SATA Adapter | |
| Product Type | Converter | |
| Supported Form Factor | mSATA | |
| Dimensions | 100 x 70 x 8.1 mm | |
| Supported Number of Drives | 1 | |
| Standards/Approvals | RoHS, TAA, CE, FC | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Interface Type SATA | ||
Accessory Type SATA to Mini SATA Adapter | ||
Product Type Converter | ||
Supported Form Factor mSATA | ||
Dimensions 100 x 70 x 8.1 mm | ||
Supported Number of Drives 1 | ||
Standards/Approvals RoHS, TAA, CE, FC | ||
SAT2MSAT25 SATA to Mini SATA Adapter
The SAT2MSAT25 2.5in SATA to Mini SATA SSD Adapter Enclosure turns an mSATA (Mini SATA) mini-SSD into a standard 2.5in SATA SSD for use anywhere a 2.5in SATA drive can be used.
To maximise performance and utilize the full speed potential of your SATA III hard drives, this HDD Backplane supports SATA III for transfer speeds up to 6 Gbps when paired with compatible controller.
Featuring all of the standard mounting points that a normal 2.5in hard drive uses, the converter can be installed into External Hard Drive Enclosures, Hard Drive Docking Stations or into desktop or laptop computers. The enclosure also features a unique design that enables seamless data pass-through with no conversion bottlenecks, enabling the mSATA drive to work as fast as it's allowed by the host system/interface.
Constructed from Aluminium and plastic, this converter is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Supports full length mSATA (Mini SATA) form factor Solid State Drives
• 2.5in SATA form factor housing
• Completely pass-through design for SATA data/power
• Durable Aluminium and plastic construction
• Support for SATA revision I/II/III (1.5/3.0/6.0 Gbps)
• Maximise performance, with file transfer speeds up to 6Gbps when paired with SATA III HDD and controller
• Fits virtually any full-length mSATA Solid State Drive into an housing that is identical to a standard 2.5in SATA drive
• A completely pass-through design allows for the mSATA drive to operate at full capacity without any conversion bottleneck
Applications
• Turn an unused mSATA drive into a regular 2.5in SATA solid state drive
• Retrieve/backup data from an old mSATA (Mini SATA) drive
• System builders looking to use an mSATA drive in a dual drive system, with an SSD for the OS and traditional HDD for storage
• IT technicians that need to access to an mSATA drive from a standard SATA computer system
• IT professionals looking to access an mSATA (Mini SATA) drive from an external source, such as a SATA drive enclosure or docking station
Whats in the package?
• mSATA to 2.5in SATA converter
• Mounting Screws
• Instruction Manual
Compatible Drive Type
mSATA
Interface
SATA
RAID
No
관련된 링크들
- StarTech.com mSATA SATA Adapter Converter 97 x 70 x 7 mm SATA
- StarTech.com mSATA 100 x 70 x 7 mm SATA
- StarTech.com 3.5 in Host Adapter 51 x 30 x 8 mm Micro SATA
- StarTech.com port SATA SATA Adapter
- StarTech.com M2 SATA Adapter Converter 98 x 68 x 8 mm SATA
- StarTech.com 2.5 in SATA Adapter Converter 146 x 101.5 x 36 mm SATA
- StarTech.com 2.5 in 100 x 70 x 7 mm SATA
- StarTech.com Male Mini SAS to Male Straight SATA Cable, 1 m