StarTech.com mSATA SATA Adapter Converter 97 x 70 x 7 mm SATA

Subtotal (1 unit)*

₩121,600.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 27일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩121,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
138-5525
Distrelec 제품 번호:
302-30-716
제조사 부품 번호:
25SAT22MSAT
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Hard Drive Adapter

Accessory Type

SATA Adapter Converter

Interface Type

SATA

Supported Form Factor

mSATA

Dimensions

97 x 70 x 7 mm

Supported Number of Drives

1

Standards/Approvals

CE, RoHS, FC, TAA

StarTech.com Hard Drive Adapter, SATA Converter Type, 6Gbps Maximum Data Transfer Rate - 25SAT22MSAT


For improved performance of your computer systems, choose this hard drive adapter from StarTech.com. It lets you connect two mSATA drives to your computer, laptop or tablet SATA port to increase storage capacity. The adapter's open-frame design ensures heat dissipates to prevent damage to solid-state devices.

Features & Benefits


High-speed data transfer With this adapter, you get up to 6Gbps of data transfer speed, so you can send large files in a short time.

Driverless installationThe unit doesn't need any external software to work on your system – simply plug it in and it's ready to go.

OS independentCompatibility with every operating system makes this a versatile choice.

• Steel mounting bracket for durability and impact resistance

• Comes with mounting screw kit and manual for complete installation

FAQs


• Dual mSATA to 2.5in SATA Adapter

• Mounting screw kit

• Installation Guide

What's the operating temperature range of this adapter?The adapter's operating temperature range is -40°C to +85°C, so it's suited to industrial use.

Compatible Drive Type


mSATA

Interface


SATA

RAID


Yes

관련된 링크들