StarTech.com 63.5 mm, 88.9 mm IDE to SATA Converter 101 x 78 x 26 mm SATA

Subtotal (1 unit)*

₩55,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 27 개 단위 배송 준비 완료
  • 추가로 2026년 12월 04일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩55,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
138-5523
Distrelec 제품 번호:
302-33-288
제조사 부품 번호:
SAT2IDEADP
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Interface Type

SATA

Product Type

Hard Drive Adapter

Accessory Type

IDE to SATA Converter

Supported Form Factor

63.5 mm, 88.9 mm

Dimensions

101 x 78 x 26 mm

Supported Number of Drives

1

Standards/Approvals

RoHS, FC, CE

StarTech.com Hard Drive Adapter, 48-Bit LBA Support, JMicron Chipset - SAT2IDEADP


Want to breathe new life into old IDE-based PATA drives? Use this hard drive adapter from StarTech.com. It houses HDDs so you can install them in SATA docking stations (such as 138-3765) or duplicators (such as 123-8041). This handy device lets you retrieve previously lost information and use senior drives in your current setup.

Features & Benefits


Plug-and-play capabilityNo software or drivers are needed – just plug and play.

Rugged constructionAll-metal body is highly durable to protect your HDDs.

• Mounting holes let you secure both 2.5in and 3.5in drives in place

• Works in temperatures between +5°C and +80°C so it can withstand heated HDDs

• Light 104g weight means it's easy to transport

FAQs


What cables does this unit come with?It comes with a 40-pin IDE cable, a 40 to 44-pin IDE power cable and an SP4 to LP4 power cable, so you have everything you need to get your old HDD up and running.

RAID


No

관련된 링크들