StarTech.com 2.5 in SATA Adapter Converter 146 x 101.5 x 36 mm SATA
- RS 제품 번호:
- 138-3768
- Distrelec 제품 번호:
- 302-13-797
- 제조사 부품 번호:
- 25SAT35HDD
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩57,360.00
재고있음
- 추가로 2026년 11월 23일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩57,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 138-3768
- Distrelec 제품 번호:
- 302-13-797
- 제조사 부품 번호:
- 25SAT35HDD
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | Hard Drive Converter | |
| Accessory Type | SATA Adapter Converter | |
| Interface Type | SATA | |
| Supported Form Factor | 2.5 in | |
| Dimensions | 146 x 101.5 x 36 mm | |
| Supported Number of Drives | 1 | |
| Standards/Approvals | RoHS, FC, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type Hard Drive Converter | ||
Accessory Type SATA Adapter Converter | ||
Interface Type SATA | ||
Supported Form Factor 2.5 in | ||
Dimensions 146 x 101.5 x 36 mm | ||
Supported Number of Drives 1 | ||
Standards/Approvals RoHS, FC, CE | ||
StarTech.com Hard Drive Converter, SATA Converter Type, Up to 12.5mm Drive Height - 25SAT35HDD
Easily install a 2.5-inch solid state drive into a 3.5-inch bay using this converter from StarTech.com. With the same dimensions, mounting points and connector locations as a standard 3.5-inch drive, the unit is easy to set up. It lets you use smaller laptop drives in large desktop computers or docking stations.
Features & Benefits
Repurpose unused laptop hard drivesMaximise the efficiency of your system by putting unused laptop drives to work on your desktop computers.
High performanceThe converter supports data transfer rates of up to 6Gbps, so it's suitable for demanding systems.
DependableRobust aluminium and plastic housing resists corrosion for longevity in humid conditions.
Applications
• Removable, so it can be used in various devices
• Compatible with most 2.5-inch SATA hard drives or solid state drives for versatility
FAQs
• 2.5 to 3.5 SATA HDD/SSD Enclosure
• Screw kit
• Install Guide
Does this device come with an installation manual?Yes, you get an installation manual and a screw kit, so no extra parts are needed.
Compatible Drive Type
SATA
Interface
SATA
RAID
No
관련된 링크들
- StarTech.com 635 to 89 mm SAS,SATA Hard Drive Adapter 146 x 101 x 26 mm SATA, SAS
- StarTech.com port SATA SATA Adapter
- StarTech.com mSATA SATA Adapter Converter 97 x 70 x 7 mm SATA
- StarTech.com mSATA SATA to Mini SATA Adapter 100 x 70 x 8.1 mm SATA
- StarTech.com 63.5 mm, 88.9 mm IDE to SATA Converter 101 x 78 x 26 mm SATA
- StarTech.com M2 SATA Adapter Converter 98 x 68 x 8 mm SATA
- StarTech.com 63.5 mm SSD/HDD Mounting Bracket 225 x 125 x 20 mm SATA
- StarTech.com 3.5 in Host Adapter 51 x 30 x 8 mm Micro SATA