StarTech.com SATA IDE to SATA Converter 61 x 11 x 50 mm SATA, IDE
- RS 제품 번호:
- 123-8047
- Distrelec 제품 번호:
- 302-31-410
- 제조사 부품 번호:
- PATA2SATA3
- 제조업체:
- StarTech.com
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 123-8047
- Distrelec 제품 번호:
- 302-31-410
- 제조사 부품 번호:
- PATA2SATA3
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | Converter | |
| Accessory Type | IDE to SATA Converter | |
| Interface Type | SATA, IDE | |
| Supported Form Factor | SATA | |
| Dimensions | 61 x 11 x 50 mm | |
| Supported Number of Drives | 1 | |
| Standards/Approvals | CE, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type Converter | ||
Accessory Type IDE to SATA Converter | ||
Interface Type SATA, IDE | ||
Supported Form Factor SATA | ||
Dimensions 61 x 11 x 50 mm | ||
Supported Number of Drives 1 | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- CN
StarTech.com Converter, IDE to SATA Converter Type, OS Independent - PATA2SATA3
Need to retrieve files from an old storage device? Try this converter from StarTech.com. It lets you hook up a SATA device to an IDE unit, so you can transfer data between your legacy external hard drive and your computer. It's an ideal choice if you frequently work across different systems.
Features & Benefits
OS independentThe unit doesn't use any operating-system processes, so there's no need to download software.
A full package A power adapter, cable and instruction manual are included, so you've got what you need to get started straight away.
Rugged designA corrosion-resistant plastic enclosure makes it suitable for use in humid environments.
Applications
• Transfer rates of up to 1.5Gbps for rapid data retrieval
• LED indicators for quick status identification
FAQs
• Bi-Directional SATA IDE Converter
• SP4 to Dual LP4 Y Power Adapter
• SATA Cable
• Instruction Manual
Is this device compatible with optical CD drives?Yes, this converter supports commonly used SATA and IDE ATAPI devices, like CD and DVD optical drives.
Compatible Drive Type
SATA, IDE
RAID
No
관련된 링크들
- StarTech.com 3.5 in IDE to SATA Adapter 75.5 x 23 x 20 mm IDE
- StarTech.com 63.5 mm, 88.9 mm IDE to SATA Converter 101 x 78 x 26 mm SATA
- StarTech.com port SATA SATA Adapter
- StarTech.com 2.5 in, 3.5 in SATA or IDE Hard Drive Adapter 70 x 43 x 18 mm USB
- StarTech.com 63.5 mm Mounting Bracket 156 x 111 x 21 mm SFF8639, SATA, NVMe, IDE, PCIe, SAS
- StarTech.com M2 (SATA) SATA Adapter Converter 99 x 70 x 8 mm SATA
- StarTech.com mSATA SATA Adapter Converter 97 x 70 x 7 mm SATA
- StarTech.com 2.5 in SATA Adapter Converter 145 x 25 x 100 mm SATA