StarTech.com M2 (SATA) SATA Adapter Converter 99 x 70 x 8 mm SATA

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
186-1555
Distrelec 제품 번호:
302-30-715
제조사 부품 번호:
25S22M2NGFFR
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Accessory Type

SATA Adapter Converter

Interface Type

SATA

Product Type

Hard Drive Adapter

Supported Form Factor

M2 (SATA)

Dimensions

99 x 70 x 8 mm

Supported Number of Drives

2

Standards/Approvals

RoHS, TAA, FC, CE

COO (Country of Origin):
TW

StarTech.com Hard Drive Adapter, RAID-Compatible, 6Gbps Maximum Data Transfer - 25S22M2NGFFR


Use this SATA hard drive adapter from StarTech.com to combine two M.2 solid-state drives in a RAID array. As it supports multiple RAID modes, you can use it to mirror the operation of your drives and expand their data storage capacity. Use this unit to efficiently manage your data at home or in the office.

Features & Benefits


Fast data transferA file transfer speed of up to 6Gbps means you can be sure of fast data transmission.

Robust housingThe sturdy steel and plastic housing is sealed to protect your drives from contaminants.

Multiple drive heightsCompatibility with multiple drive sizes ranging from 2230, 2242 and 2260 to 2280 makes this a versatile option.

Applications


• Two ports enable dual data transmission from one unit, for efficient use of space

• LED indicators for easy status configuration

FAQs


• dual M.2 NGFF SATA RAID adapter

• M.2 drive mount hardware

• screws

• mini screwdriver

• quick start guide

How durable is this adapter?A MTBF of 500,000h means you can rely on a long service life without breakdowns.

FAQ


How can I tell which M.2 hard drives will work with this device?

Although M.2 SSDs come in similar form factors, only an M.2 SATA drive with an NGFF B key will operate with this device. M.2 drives that are PCIe or have a different key position are not compatible with this device. This device can adapt an M.2 SATA drive to standard SATA connections, which is not possible for a PCIe based M.2 drive. The key type refers to the connector type on the M.2 SATA drive. B key can be M.2 PCIe x2 or SATA, so it is important that you check the specifications of the drive to see if it supports SATA.

Compatible Drive Type


M.2

Interface


SATA

RAID


Yes

관련된 링크들