StarTech.com 63.5 mm Mounting Bracket 156 x 111 x 21 mm SFF8639, SATA, NVMe, IDE, PCIe, SAS

Subtotal (1 unit)*

₩17,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩17,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-1548
Distrelec 제품 번호:
302-31-190
제조사 부품 번호:
BRACKET125PT
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Interface Type

SFF8639, SATA, NVMe, IDE, PCIe, SAS

Accessory Type

Mounting Bracket

Product Type

Hard Drive Slot Bracket

Supported Form Factor

63.5 mm

Dimensions

156 x 111 x 21 mm

Supported Number of Drives

1

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CN

StarTech.com Hard Drive Slot Bracket, Single SSD or HDD Drive, Tool-Free Installation - BRACKET125PT


Mount a hard drive in a desktop computer or server bay using this slot bracket from StarTech.com. Its length of 150mm and width of 102mm means it fits into a standard-sized bay. This makes it easy to build and upgrade regular computer systems commonly used in schools, hospitals and businesses.

Features & Benefits


Quick installationThe slot bracket is designed for tool-free fitting with plastic pegs and it doesn't need any additional hardware. This makes it quick to install.

Highly compatible It's compatible with most 2.5in SSD and HDD drives, including commonly used SAS and SATA types.

Lightweight designWeighs just 33g, so it's easy to handle and doesn't put strain on equipment.

Applications


• Free lifetime technical support for efficient troubleshooting

• Quick-start guide included for ease of use

FAQs


• 2.5” SSD/HDD mounting bracket

• plastic pegs

• quick-start guide

Does this slot bracket fit a 7 or 9.5mm high drive?It supports both, so it's a versatile option.

Compatible Drive Type


SATA, IDE, SAS, U.2

관련된 링크들