Tesa 53949 Black Matt Matt Gaffer Tape, 50mm x 50 m, 310 μm Thick
- RS 제품 번호:
- 249-6623
- 제조사 부품 번호:
- 53949-00000-03
- 제조업체:
- Tesa
대량 구매 할인 받기
15개 더 담고 ₩30,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩50,300.00
재고있음
- 94 개 단위 배송 준비 완료
- 추가로 2026년 11월 19일 부터 44 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 14 | ₩50,300.00 | - |
| 15 - 39 | ₩48,300.00 | ₩30,000.00 |
| 40 + | ₩46,300.00 | ₩160,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-6623
- 제조사 부품 번호:
- 53949-00000-03
- 제조업체:
- Tesa
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Tesa | |
| Width | 50mm | |
| Product Type | Matt Gaffer Tape | |
| Length | 50m | |
| Thickness | 310μm | |
| Colour | Black | |
| Finish | Matt | |
| Backing Material | Polyethylene | |
| Adhesion Strength | 1.60N/cm | |
| Elongation at Break | 14% | |
| Tensile Strength | 85N/cm | |
| Maximum Operating Temperature | 125°C | |
| Adhesive Material | Natural Rubber | |
| Model Number | 53949 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Tesa | ||
Width 50mm | ||
Product Type Matt Gaffer Tape | ||
Length 50m | ||
Thickness 310μm | ||
Colour Black | ||
Finish Matt | ||
Backing Material Polyethylene | ||
Adhesion Strength 1.60N/cm | ||
Elongation at Break 14% | ||
Tensile Strength 85N/cm | ||
Maximum Operating Temperature 125°C | ||
Adhesive Material Natural Rubber | ||
Model Number 53949 | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- ID
TESA Matt Gaffer Tape, 50mm Width, 50m Length - 53949-00000-03
This matt gaffer tape is a low-reflective stage tape designed for secure temporary fixing and cable management in demanding production environments. It combines a polyethylene backing with a natural rubber adhesive to adhere reliably to fabrics, stage flooring and equipment while remaining removable without leaving excessive residue within its operating temperature range.
Features and Benefits:
• 1.60N/cm adhesion provides strong initial tack without residue
• 85N/cm tensile strength resists tearing under load
• 14% elongation absorbs strain during movement
• 125°C maximum operating temperature withstands hot conditions
• 0.31mm thickness delivers a balance of flexibility and durability
• 85N/cm tensile strength resists tearing under load
• 14% elongation absorbs strain during movement
• 125°C maximum operating temperature withstands hot conditions
• 0.31mm thickness delivers a balance of flexibility and durability
Applications
• Suitable for securing cables on stage and set floors
• Ideal for temporary marking in live production environments
• Used with lighting rigging where low reflectivity is required
• Can be used for quick repairs to polyethylene surfaces
• Used for bundling and protecting fragile equipment during transport
• Ideal for temporary marking in live production environments
• Used with lighting rigging where low reflectivity is required
• Can be used for quick repairs to polyethylene surfaces
• Used for bundling and protecting fragile equipment during transport
What backing material contributes to flexibility?
The tape uses a polyethylene backing which allows conformability around curves and edges.
How does the adhesive composition affect removal?
The natural rubber adhesive offers strong initial grip yet permits removal with minimal transfer on many surfaces.
What performance metric indicates resistance to stretching?
Elongation at break is 14% which quantifies its Ability to deform before failure.
How is heat exposure quantified for safe use?
The tapes maximum operating temperature is 125°C, defining the upper limit for thermal stability.
관련된 링크들
- Advance Tapes 201201 Black Matt Gaffer Tape, 25m x 50 m, 330 μm Thick
- Tesa 4671 White Acrylic Coated Gaffer Tape, 50mm x 50 m, 280 μm Thick
- Tesa 4671 Pink Rubber Coloured Gaffer Tape, 50mm x, 280 μm Thick
- Tesa 4671 Orange Rubber Coloured Gaffer Tape, 50mm x, 280 μm Thick
- Tesa 4671 Neon Yellow Rubber Coloured Gaffer Tape, 50mm x, 280 μm Thick
- Tesa 4671 Neon Green Rubber Coloured Gaffer Tape, 50mm x, 280 μm Thick
- Tesa 4671 White Acrylic Coated Coloured Gaffer Tape, 280 μm Thick
- Tesa 4541 4541 Cloth Tape, 50 m x 50mm, White, Matt Finish