공급 부족
글로벌 공급 부족으로 인해 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 224-2430
- 제조사 부품 번호:
- 38993120
- 제조업체:
- Socomec
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Socomec | |
| Product Type | Switch Disconnector & Isolator | |
| Enclosed/Not Enclosed | Enclosed | |
| Switching Voltage | 260V | |
| IP Rating | IP2X | |
| Series | 3899 | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | RoHS, EN, VDE, IEC, UL, CCC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Socomec | ||
Product Type Switch Disconnector & Isolator | ||
Enclosed/Not Enclosed Enclosed | ||
Switching Voltage 260V | ||
IP Rating IP2X | ||
Series 3899 | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals RoHS, EN, VDE, IEC, UL, CCC | ||
- COO (Country of Origin):
- FR
The Socomec 3899 series is the electronic fuse monitoring device. This fuse monitoring device have 3 Led and the fuse monitoring device (FMD) detects the worked fuse and provides a signal via a relay.
The FMD can be DIN rail or back plate mounted close to the Fuserbloc
Directly mounted on the FUSERBLOC
관련된 링크들
- Socomec Switch Disconnector & Isolator
- Socomec Switch Disconnector & Isolator, 63A
- Socomec Switch Disconnector & Isolator, 3-Pole, 25 A
- Socomec Switch Disconnector & Isolator, 3-Pole, 20A
- Socomec Fuse Switch Disconnector, 4-Pole
- Socomec Fuse Switch Disconnector, 3-Pole
- Socomec Fuse Switch Disconnector, 5kA
- Socomec Fuse Switch Disconnector, 2-Pole, 50 A