Socomec Switch Disconnector & Isolator

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
224-2428
제조사 부품 번호:
38991120
제조업체:
Socomec
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Socomec

Product Type

Switch Disconnector & Isolator

Enclosed/Not Enclosed

Enclosed

Switching Voltage

260V

Series

3899

IP Rating

IP2X

Auxiliary Contacts Available

Yes

Standards/Approvals

VDE, UL, RoHS, IEC, EN, CCC

COO (Country of Origin):
FR
The Socomec 3899 series is the electronic fuse monitoring device. This fuse monitoring device have 1 Led and the fuse monitoring device (FMD) detects the worked fuse and provides a signal via a relay.

The FMD can be DIN rail or back plate mounted close to the Fuserbloc

Directly mounted on the FUSERBLOC

관련된 링크들