Subtotal (1 unit)*
₩19,460.00
재고있음
- 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩19,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 187-9957
- 제조사 부품 번호:
- 22001001
- 제조업체:
- Socomec
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Socomec | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector & Isolator | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Plate | |
| Switching Current | 20A | |
| IP Rating | IP20 | |
| Series | Sirco M | |
| Standards/Approvals | UL E173959 Vol. 1 Sec. 3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Socomec | ||
Number of Poles 3 | ||
Product Type Switch Disconnector & Isolator | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Plate | ||
Switching Current 20A | ||
IP Rating IP20 | ||
Series Sirco M | ||
Standards/Approvals UL E173959 Vol. 1 Sec. 3 | ||
- COO (Country of Origin):
- CN
Non-Fusible Disconnect Switches SIRCO M
SIRCO M is a range of multipolar, modular and manually operated switch-disconnectors (or load break switches).
Available in 3 or 4 poles and from 16 to 125A, they make and break under load conditions and provide safety isolation for any low voltage circuit, particularly for machine control circuits.
Through the use of accessories, SIRCO M can be transformed into multipolar load break or 3/4 pole changeover switches. SIRCO M changeover switches provide on load changeover switching between two sources or two low voltage power circuits, as well as their safety isolation.
Features & Benefits:
- Complies with international standards IEC 60947-3, UL508 and UL98.
- Double break per pole.
- Mounting options: DIN rail, panel or modular panel with 45 mm front cut out.
- IP20 devices and accessories.
- Severe utilisation categories (AC-22 and AC-23).
- Positive break indication.
- Contact point technology.
- Product can be mounted directly on the door or panel side, with a specific "Door mounting kit" accessory. *
관련된 링크들
- Socomec Switch Disconnector & Isolator, 3-Pole, 25 A
- Socomec Switch Disconnector & Isolator, 63A
- Socomec Switch Disconnector & Isolator
- Socomec Fuse Switch Disconnector, 3-Pole, 20A
- Socomec Fuse Switch Disconnector, 3-Pole, 32 A
- Socomec Fuse Switch Disconnector, 3-Pole, 800 A
- Socomec Fuse Switch Disconnector, 3-Pole, 50 A
- Socomec Fuse Switch Disconnector, 3-Pole, 125 A