Eaton Switch Disconnector, 3-Pole, 20 A, 20A
- RS 제품 번호:
- 204-1578
- 제조사 부품 번호:
- 197376 T0-2-1/SE1
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩354,000.00
일시적 품절
- 2027년 1월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩354,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 204-1578
- 제조사 부품 번호:
- 197376 T0-2-1/SE1
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Surface Mount | |
| Switching Voltage | 690V ac | |
| Switching Current | 20A | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Series | T0 | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 5.5kW | |
| Fuse Current | 20A | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | |
| Auxiliary Contacts Available | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Surface Mount | ||
Switching Voltage 690V ac | ||
Switching Current 20A | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Series T0 | ||
Minimum Operating Temperature -25°C | ||
Switching Power 5.5kW | ||
Fuse Current 20A | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | ||
Auxiliary Contacts Available No | ||
- COO (Country of Origin):
- GB
Eaton Series T0 Fuse Switch Disconnector, 20A Maximum Current, 3NO Normal State Configuration - 197376 T0-2-1/SE1
This fuse switch disconnector is designed for operation within various electrical systems, ensuring safety during maintenance and switching activities. Its robust construction and surface mount design make it suitable for different environmental conditions, offering durability under a temperature range of -25°C to +40°C.
Features & Benefits
• Enclosed design protects internal components from dust and moisture
• 20A fuse current rating enhances operational security
• 3 pole configuration allows for versatile circuit management
• Surface mount installation simplifies setup and optimises space
• Screw terminal connections ensure secure electrical contact
• Rated IP65, providing resistance to harsh environments
Applications
• Utilised in industrial automation for control panel installations
• Employed in electrical distribution systems for safe operation
• Suitable for manual switching of electrical loads in machinery
• Ideal for integration into service networks and backup systems
What is the maximum operational temperature for this device?
The maximum operating temperature is +40°C, ensuring dependable performance in various environments.
How can I install this product securely to minimise risk?
It features surface mounting for easy installation; ensure all terminal screws are tightened to the recommended torque.
What type of wire connections does it accommodate?
It accepts solid or stranded wires up to 2.5mm² with screw terminals for secure connections.
Can it handle motor loads directly?
Yes, it is rated for up to 5.5kW motor load and is suitable for various industrial applications.
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton Switch Disconnector, 1-Pole, 20 A, 20A
- Eaton Switch Disconnector, 2-Pole, 20 A
- Eaton Fuse Switch Disconnector, 3-Pole, 20 A, 20A
- Eaton Switch Disconnector, 3-Pole, 20 A, 20A
- Eaton Switch Disconnector, 2-Pole, 20 A, 20A
- Eaton Fuse Switch Disconnector, 3+N-Pole, 20 A, 20A
- Eaton Switch Disconnector, 3-Pole, 50 A, 32A
- Eaton Switch Disconnector, 3-Pole, 25 A, 25A