Eaton Switch Disconnector, 1-Pole, 20 A, 20A
- RS 제품 번호:
- 204-1582
- 제조사 부품 번호:
- 197383 T0-1-8200/SE1
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩400,920.00
일시적 품절
- 2027년 1월 20일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩400,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 204-1582
- 제조사 부품 번호:
- 197383 T0-1-8200/SE1
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 1 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Surface Mount | |
| Terminal Type | Screw | |
| Switching Current | 20A | |
| IP Rating | IP65 | |
| Series | T0 | |
| Fuse Current | 20A | |
| Switching Power | 5.5kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 60204, VDE 0660, IEC/EN 60947 | |
| Auxiliary Contacts Available | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 1 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Surface Mount | ||
Terminal Type Screw | ||
Switching Current 20A | ||
IP Rating IP65 | ||
Series T0 | ||
Fuse Current 20A | ||
Switching Power 5.5kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 60204, VDE 0660, IEC/EN 60947 | ||
Auxiliary Contacts Available No | ||
- COO (Country of Origin):
- GB
Eaton Series T0 Fuse Switch Disconnector, 20A Maximum Current, 1NO Normal State Configuration - 197383 T0-1-8200/SE1
This fuse switch disconnector is an important element in electrical systems, enabling safe management of electrical circuits. Designed for surface mounting, its enclosed construction provides dependable performance across a variety of applications, including industrial automation and electrical distribution. The 1 pole configuration enhances usability, making it a practical choice for professionals in the electrical and automation sectors.
Features & Benefits
• Enclosed design enhances safety in diverse environments
• IP65 protection rating guards against dust and moisture
• Consistent switching performance promotes operational reliability
• Screw terminal connections facilitate simple installation and secure wiring
• High current rating of 20A accommodates various applications
Applications
• Local disconnection of electrical circuits
• Use in industrial machinery and automation systems
• Suitable for requiring effective electrical isolation
• Integration into panel boards and control panels
• Appropriate for outdoor installations with protective enclosures
Can this device be installed outdoors?
Yes, its IP65 protection rating makes it suitable for outdoor use, safeguarding against dust and moisture.
What is the maximum current this unit can handle?
It can manage a maximum current of 20A, suitable for various electrical applications.
What type of connections does it support?
The switch utilises screw terminal connections for secure and straightforward wiring.
Is it suitable for high-temperature environments?
Yes, it operates effectively within a temperature range of -25°C to +40°C.
Can I use this disconnector with other types of equipment?
Yes, it is versatile and can be integrated into a variety of electrical and mechanical systems where reliable isolation is necessary.
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton Switch Disconnector, 1-Pole, 20 A, 20A
- Eaton Switch Disconnector, 3-Pole, 20 A, 20A
- Eaton Fuse Switch Disconnector, 3-Pole, 20 A, 20A
- Eaton Switch Disconnector, 2-Pole, 20 A, 20A
- Eaton Switch Disconnector, 2-Pole, 20 A
- Eaton Fuse Switch Disconnector, 3+N-Pole, 20 A, 20A
- Eaton Switch Disconnector, 3-Pole, 50 A, 32A
- Eaton Switch Disconnector, 3-Pole, 25 A, 25A