Eaton Switch Disconnector, 3-Pole, 20 A, 20A
- RS 제품 번호:
- 204-1579
- 제조사 부품 번호:
- 197377 T0-2-1/SE1/SVB
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩311,160.00
일시적 품절
- 2027년 1월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩311,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 204-1579
- 제조사 부품 번호:
- 197377 T0-2-1/SE1/SVB
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Surface Mount | |
| Switching Voltage | 690V ac | |
| Terminal Type | Screw | |
| Switching Current | 20A | |
| Series | T0 | |
| IP Rating | IP65 | |
| Fuse Current | 20A | |
| Switching Power | 5.5kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | VDE 0660, IEC/EN 60204, IEC/EN 60947 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Surface Mount | ||
Switching Voltage 690V ac | ||
Terminal Type Screw | ||
Switching Current 20A | ||
Series T0 | ||
IP Rating IP65 | ||
Fuse Current 20A | ||
Switching Power 5.5kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals VDE 0660, IEC/EN 60204, IEC/EN 60947 | ||
- COO (Country of Origin):
- GB
Eaton Series T0 Fuse Switch Disconnector, 20A Maximum Current, 3NO Normal State Configuration - 197377 T0-2-1/SE1/SVB
This fuse switch disconnector is essential for electrical safety and control systems. It is designed for effective isolation and switching of electrical circuits, ensuring operational safety in various industrial applications. With a maximum current capacity of 20A, this enclosed switch disconnector is suitable for surface mounting in diverse environments, delivering dependable performance and ease of installation.
Features & Benefits
• Enclosed design increases durability and safeguards internal components
• Emergency shut-off function provides immediate safety
• Lockable rotary handle prevents unauthorised access
• IP65 rating offers protection against dust and water ingress
• Screw terminal connection simplifies installation
Applications
• Isolating circuits in industrial settings
• Facilitating maintenance during electrical service work
• Utilising in systems requiring a dependable emergency cut-off
• Appropriate for surface-mounted installations in compact spaces
• Functions as a main switch for equipment control
What is the installation process for the device?
The device can be easily surface-mounted using the appropriate screws and fittings as detailed in the technical specifications.
Is it compatible with various electrical systems?
Yes, it handles multiple voltage ratings up to 690V, making it versatile for different electrical setups.
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton Switch Disconnector, 1-Pole, 20 A, 20A
- Eaton Switch Disconnector, 2-Pole, 20 A, 20A
- Eaton Fuse Switch Disconnector, 3+N-Pole, 20 A, 20A
- Eaton Fuse Switch Disconnector, 3-Pole, 80 A, 63A
- Eaton Switch Disconnector, 3-Pole, 100 A, 100A
- Eaton Switch Disconnector, 3-Pole, 50 A, 32A
- Eaton Switch Disconnector, 3-Pole, 25 A, 25A
- Eaton Fuse Switch Disconnector, 3-Pole, 20 A, 20A