Eaton Switch Disconnector, 3-Pole, 125 A, 160A
- RS 제품 번호:
- 204-1562
- 제조사 부품 번호:
- 197329 DMM-160/3/SE4/P-R
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩1,299,900.00
일시적 품절
- 2027년 1월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,299,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 204-1562
- 제조사 부품 번호:
- 197329 DMM-160/3/SE4/P-R
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Surface Mount | |
| Switching Voltage | 690V ac | |
| Terminal Type | Screw | |
| Switching Current | 160A | |
| Series | DMM | |
| IP Rating | IP65 | |
| Fuse Current | 125A | |
| Switching Power | 80kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Auxiliary Contacts Available | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Surface Mount | ||
Switching Voltage 690V ac | ||
Terminal Type Screw | ||
Switching Current 160A | ||
Series DMM | ||
IP Rating IP65 | ||
Fuse Current 125A | ||
Switching Power 80kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Auxiliary Contacts Available No | ||
- COO (Country of Origin):
- GB
Eaton DMM Series Fuse Switch Disconnector, 160A Maximum Current, 3NO Normal State Configuration - 197329 DMM-160/3/SE4/P-R
This enclosed switch disconnector is designed for dependable performance in industrial applications. It facilitates emergency switching off and improves operational safety due to its sturdy steel enclosure. The product includes a rotary handle with a locking ring, ensuring secure use and adherence to safety standards.
Features & Benefits
• Enclosed design protects against harsh environments
• Emergency switching function enhances safety
• 3 pole configuration supports multiple circuits
• Rated uninterrupted current of 160A accommodates high loads
• IP65 rating provides dust and water resistance
• Surface mounting design allows for easy installation and access
Applications
• Suitable for managing power in industrial machinery
• Ideal for safe disconnection during maintenance operations
• Used in automation systems where safety is critical
• Compatible with various electrical circuits needing robust protection
What is the maximum current it can handle?
It can handle a maximum uninterrupted current of 160A.
How does it ensure safety in emergency situations?
It features an emergency switching function with a lockable handle.
What type of installation is suitable for this device?
It is designed for surface mounting, making it versatile for different setups.
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton Switch Disconnector, 3-Pole, 125 A, 125A
- Eaton Fuse Switch Disconnector, 4-Pole, 125 A
- Eaton Fuse Switch Disconnector, 3-Pole, 125 A, 125A
- Eaton Fuse Switch Disconnector, 4-Pole, 160A
- Eaton Fuse Switch Disconnector, 3-Pole, 160 A
- Eaton Fuse Switch Disconnector, 3-Pole
- Eaton Fuse Switch Disconnector, 4-Pole, 160 A
- Eaton Fuse Switch Disconnector, 4-Pole