Eaton Fuse Switch Disconnector, 4-Pole, 160A
- RS 제품 번호:
- 263-025
- 제조사 부품 번호:
- 6096807 DMM-160/4/M4/P-G
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩532,200.00
일시적 품절
- 2026년 12월 21일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩532,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 263-025
- 제조사 부품 번호:
- 6096807 DMM-160/4/M4/P-G
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch Disconnector | |
| Mount Type | Ground | |
| Switching Voltage | 690V | |
| Switching Current | 160A | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 75kW | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947-3, IEC 60068-2-78, IEC 60068-2-30 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Number of Poles 4 | ||
Product Type Fuse Switch Disconnector | ||
Mount Type Ground | ||
Switching Voltage 690V | ||
Switching Current 160A | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Power 75kW | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947-3, IEC 60068-2-78, IEC 60068-2-30 | ||
제외
- COO (Country of Origin):
- GB
The Eaton DMM switch-disconnector is designed for reliable operation in various applications, sporting a robust construction that effectively manages electrical loads up to 160 A. Built with a grey knob and a metal shaft suitable for a control panel depth of 400 mm, this switch-disconnector is engineered for high efficiency and safety. Its four-pole design allows for versatility in mounting options, catering to both maintenance and service needs. The device features an IP20 degree of protection, guaranteeing resilience against dust and moisture. With a significant mechanical lifespan, this product promises not only performance but longevity, making it ideal for industrial settings. The combination of ease of installation and dependability positions this switch-disconnector as a vital component for secure electrical management.
Versatile installation options provide flexibility for various applications
Enhanced safety features ensure operational reliability
Robust construction withstands demanding conditions
Efficient heat dissipation mechanisms support performance consistency
Ease of use is bolstered by an intuitive operation interface
관련된 링크들
- Eaton Fuse Switch Disconnector, 4-Pole
- Eaton Fuse Switch Disconnector, 3-Pole
- Eaton Switch Disconnector, 3-Pole, 125 A, 160A
- Eaton Fuse Switch Disconnector, 4-Pole, 160 A, 160A
- Eaton Fuse Switch Disconnector, 4-Pole, 125 A
- Eaton Fuse Switch Disconnector, 4-Pole, 160 A
- Eaton Fuse Switch Disconnector, 3-Pole, 160 A
- Eaton Fuse Switch Disconnector, 3-Pole, 160 A, 160A