ABB Switch Disconnector, 3-Pole
- RS 제품 번호:
- 722-001
- 제조사 부품 번호:
- 1SEP620103R3000
- 제조업체:
- ABB
Subtotal (1 unit)*
₩6,356,460.00
일시적 품절
- 2026년 11월 27일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩6,356,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 722-001
- 제조사 부품 번호:
- 1SEP620103R3000
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Terminal Type | Bolt | |
| IP Rating | IP30 | |
| Series | 1SE | |
| Mechanical Fuse Size | Solid link | |
| Standards/Approvals | IEC60947-3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Terminal Type Bolt | ||
IP Rating IP30 | ||
Series 1SE | ||
Mechanical Fuse Size Solid link | ||
Standards/Approvals IEC60947-3 | ||
- COO (Country of Origin):
- BG
The ABB Switch disconnector is engineered for robust performance in low voltage applications, ensuring reliable disconnection to enhance safety and operational efficiency. With an extended product type that signifies its Advanced capability, this device is built to handle a rated current of 2000 A across three poles. It meets critical industry standards, providing a high level of flexibility and robustness for demanding environments while contributing to sustainable practices through its zero landfill waste target. Designed with user-friendliness in mind, it facilitates seamless integration and offers significant longevity for electrical systems, making it an indispensable component for modern installations.
Features a low frame size, Ideal for space-constrained environments
Offers a front degree of protection rated at IP30, safeguarding against dust and contact
Incorporates a solid link fuse size system optimised for reliability
Supports rigorous operational conditions with a rated insulation voltage of 1000 V
Accommodates high operational currents of 2000 A across multiple configurations
Allows for easy monitoring and maintenance through accessible design
Equipped with a tight torque specification of 35 N·m for secure connections
Meets IEC60947-3 standards ensuring regulatory compliance
Promotes environmental responsibility with certifications such as WEEE Category 4
Includes comprehensive technical drawings to support installation and operational understanding
관련된 링크들
- ABB Switch Disconnector, 3-Pole
- ABB Fuse Switch Disconnector, 3-Pole, 160 A
- ABB Fuse Switch Disconnector, 3-Pole, 250 A
- ABB Fuse Switch Disconnector, 3-Pole
- ABB Fuse Switch Disconnector, 3-Pole, 315A
- ABB Fuse Switch Disconnector, 3-Pole, 250 A, 250A
- ABB Fuse Switch Disconnector, 3-Pole, 100 A, 50A
- ABB Fuse Switch Disconnector, 3-Pole, 160 A, 125A