ABB Fuse Switch Disconnector, 3-Pole, 100 A, 50A

Subtotal (1 unit)*

₩108,300.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 10월 23일 부터 1 개 단위 배송
  • 추가로 2026년 11월 20일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩108,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
231-9376
Distrelec 제품 번호:
304-22-293
제조사 부품 번호:
1SEP201428R0001 XLP000-6CC
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Fuse Switch Disconnector

Number of Poles

3

Mount Type

Base

Switching Voltage

690V ac

Switching Current

50A

Terminal Type

Clamp

Series

XLP000-6CC

IP Rating

IP30

Mechanical Fuse Size

NH000

Fuse Current

100A

Standards/Approvals

RoHS, REACH, IEC 60947-3, CE, CCC

COO (Country of Origin):
BG

ABB XLP000-6CC Series Fuse Switch Disconnector, 100A Maximum Current, 3 Poles - 1SEP201428R0001 XLP000-6CC


This ABB fuse switch disconnector is designed for high-current applications where safety and efficiency are paramount. With its three-pole design and easy installation process, this product offers a reliable solution for various electrical needs. The mechanical fuse switch is a key component in ensuring the smooth operation of electrical circuits, providing a seamless disconnection mechanism when required.

Features & Benefits


• Three-pole design for enhanced safety and reliability

• NH000 fuse size ensures compatibility with a wide range of applications

• EasyLine disconnect switch for seamless operation

• Mechanical fuse switch for efficient disconnection when needed

Applications


• Suitable for electrical distribution systems requiring high-current disconnection

• Essential for mechanical and electrical installations where safety is a top priority

Can it be used in industrial automation settings?


Yes, this fuse switch disconnector is ideal for industrial automation applications.

Will it handle high-current disconnection efficiently?


Yes, it is designed for high-current applications.

Is this product suitable for mechanical installations?


Yes, the NH000 fuse size and three-pole design make it suitable for mechanical and electrical installations.

Can it be easily installed?


Yes, the EasyLine disconnect switch design allows for easy installation in various settings.

Is it compatible with a wide range of electrical systems?


Yes, the mechanical fuse switch is designed to work seamlessly with different electrical setups.

관련된 링크들