ABB Fuse Switch Disconnector, 3-Pole, 315A
- RS 제품 번호:
- 231-9375
- 제조사 부품 번호:
- 1SEP101892R0001 XLP2
- 제조업체:
- ABB
Subtotal (1 unit)*
₩681,960.00
재고있음
- 추가로 2026년 10월 12일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩681,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-9375
- 제조사 부품 번호:
- 1SEP101892R0001 XLP2
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Mount Type | Base Plate | |
| Switching Voltage | 690V ac | |
| Switching Current | 315A | |
| Terminal Type | Lug Terminal | |
| Series | XLP2 | |
| IP Rating | IP30 | |
| Mechanical Fuse Size | NH2 | |
| Standards/Approvals | CCC, CE, IEC 60947-3, RoHS, REACH | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Mount Type Base Plate | ||
Switching Voltage 690V ac | ||
Switching Current 315A | ||
Terminal Type Lug Terminal | ||
Series XLP2 | ||
IP Rating IP30 | ||
Mechanical Fuse Size NH2 | ||
Standards/Approvals CCC, CE, IEC 60947-3, RoHS, REACH | ||
- COO (Country of Origin):
- BG
ABB XLP2 Series Fuse Switch Disconnector, 400A Maximum Current, 3 Poles - 1SEP101892R0001 XLP2
This fuse switch disconnector is a crucial element in electrical systems, offering a safe method for isolating circuits. With a robust design, it supports a maximum current of 400A and is optimised for 690V applications. The 3-pole construction ensures effective circuit management while its baseplate mounting facilitates straightforward installation.
Features & Benefits
• Supports a maximum current rating of 400A for robust performance
• Rated operational voltage of 690V enhances circuit reliability
• Easy installation with baseplate mounting type
• Designed for NH2 fuse size, ensuring compatibility with existing systems
• Lag terminals provide secure connections for improved safety
• Compliant with IEC60947-3 standards for enhanced reliability
Applications
• Ideal for circuit isolation in industrial environments
• Used in switchgear panels for electrical management
• Suitable for various electrical installations requiring reliable disconnection
• Applicable in automation systems for safe circuit handling
How does the current rating affect its performance in high-demand situations?
The 400A current rating enables the device to handle significant loads, making it suitable for demanding applications. This ensures the disconnector operates safely without the risk of overload, providing a reliable isolation point in electrical circuits.
What are the advantages of the NH2 fuse size in this application?
The NH2 fuse size offers compatibility with standard fuse holders while providing effective short-circuit protection. This facilitates easier replacements and contributes to enhanced system safety, ensuring continuous operation even during fault conditions.
How does the baseplate mounting enhance installation efficiency?
The baseplate mounting allows for quick and secure attachment to various surfaces, enabling easy assembly in switchgear setups. This design simplifies the installation process, making it accessible even for users with minimal experience in electrical setups.
관련된 링크들
- ABB Fuse Switch Disconnector, 3-Pole, 100 A, 50A
- ABB Fuse Switch Disconnector, 3-Pole
- ABB Fuse Switch Disconnector, 3-Pole, 160 A
- ABB Fuse Switch Disconnector, 3-Pole, 160 A, 125A
- ABB Fuse Switch Disconnector, 3-Pole, 250 A, 250A
- ABB Fuse Switch Disconnector, 4-Pole, 315 A, 315A
- ABB Fuse Switch Disconnector, 2-Pole, 315 A, 315A
- ABB Fuse Switch Disconnector, 3-Pole, 315 A, 315A