Schneider Electric Switch Disconnector & Isolator, 3-Pole, 630A

Subtotal (1 unit)*

₩1,497,320.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,497,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
654-167
제조사 부품 번호:
LV480808
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Number of Poles

3

Product Type

Switch Disconnector & Isolator

Enclosed/Not Enclosed

Enclosed

Mount Type

DIN Rail

Switching Current

630A

IP Rating

IP3X

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

EN/IEC 60947-1 EN/IEC 60947-3, RoHS

COO (Country of Origin):
DE
The Schneider Electric Fuse switch disconnector designed for efficient equipment protection, monitoring, and control in distribution applications. With a robust 630 A rating and compatibility with DIN NH3 fuses, this three-pole device ensures reliable thermal performance and the necessary isolation in line with EN/IEC 60947-3 standards. Engineered for visibility and safety, it features a contact position indicator and a visible break, ensuring quick assessments during operation. This reliable solution is built for use in demanding environments, offering outstanding durability and a wide operational temperature range.

Conforms to EN/IEC 60947-3 for dependable isolation and visibility

Capable of handling a rated operational voltage of up to 690 V AC and 440 V DC

Mechanical durability rated for 1000 cycles, ensuring longevity

Offers a breaking capacity of 80 kA at 415 V AC, enhancing protection against faults

Rated short-time withstand current of 20.4 kA for 1 second ensures resilience during transient events

IP3x and IK07 ratings offer robust protection against dust and impact damage

Vertical and horizontal mounting options provide flexibility for installation

Designed for side-by-side mounting, optimising available space

Screw connections ensure secure and reliable electrical contact

관련된 링크들