Schneider Electric Fuse Switch Disconnector, 4-Pole
- RS 제품 번호:
- 119-504
- 제조사 부품 번호:
- LV481634
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩1,593,216.00
제조사가 재고 비축중
- 2026년 12월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,593,216.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 119-504
- 제조사 부품 번호:
- LV481634
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch Disconnector | |
| Mount Type | Fixed | |
| IP Rating | IP20 | |
| Series | FuPacT | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-1, EN/IEC 60947-3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Number of Poles 4 | ||
Product Type Fuse Switch Disconnector | ||
Mount Type Fixed | ||
IP Rating IP20 | ||
Series FuPacT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-1, EN/IEC 60947-3 | ||
- COO (Country of Origin):
- FR
The Schneider Electric high-quality switch disconnector fuse designed for equipment protection, monitoring, and control. With a maximum current rating of 160A and multiple poles, this product offers reliable performance for a wide range of applications. It features a visible break indicator, high breaking capacity, and a variety of mounting options, making it a versatile solution for various electrical systems.
Conventional free power dissipation of 15.3 W per fuse
High breaking capacity
4 NO contacts type for efficient operation
Provision for padlocking with 3 padlocks for added safety
Environmental protection features including flame resistance and pollution degree 3 rating
관련된 링크들
- Schneider Electric Fuse Switch Disconnector, 4-Pole
- Schneider Electric Fuse Switch Disconnector, 4-Pole, 23A
- Schneider Electric Fuse Switch Disconnector, 4-Pole, 100 A
- Schneider Electric Fuse Switch Disconnector, 4-Pole, 630A
- Schneider Electric Fuse Switch Disconnector, 4-Pole, 630 A
- Schneider Electric Fuse Switch Disconnector, 4-Pole, 1250 kA
- Schneider Electric Fuse Switch Disconnector, 4-Pole, 200 A
- Schneider Electric Fuse Switch Disconnector, 4-Pole, 800 kA