Schneider Electric Fuse Switch Disconnector, 4-Pole, 100 A
- RS 제품 번호:
- 119-563
- 제조사 부품 번호:
- LV481624
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩917,150.00
제조사가 재고 비축중
- 2026년 12월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩917,150.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 119-563
- 제조사 부품 번호:
- LV481624
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch Disconnector | |
| Mount Type | Fixed | |
| Switching Voltage | 690V ac | |
| Electrical Phase | 4 | |
| Terminal Type | Lug Ring | |
| Series | FuPacT | |
| IP Rating | IP20 | |
| Fuse Current | 100A | |
| Minimum Operating Temperature | -20°C | |
| Mechanical Fuse Size | A4 | |
| Standards/Approvals | WEEE, CHINA RoHS, EU RoHS, IEC 50347, IEC 60072-1, REACH | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Number of Poles 4 | ||
Product Type Fuse Switch Disconnector | ||
Mount Type Fixed | ||
Switching Voltage 690V ac | ||
Electrical Phase 4 | ||
Terminal Type Lug Ring | ||
Series FuPacT | ||
IP Rating IP20 | ||
Fuse Current 100A | ||
Minimum Operating Temperature -20°C | ||
Mechanical Fuse Size A4 | ||
Standards/Approvals WEEE, CHINA RoHS, EU RoHS, IEC 50347, IEC 60072-1, REACH | ||
- COO (Country of Origin):
- FR
The Schneider Electric switch disconnector fuse, FuPacT GSB100, is a reliable and efficient 4-pole device designed for equipment protection, monitoring, and control. With a rated operational voltage of 690V AC and a breaking capacity of up to 80kA at 415V AC, this product is suitable for a wide range of applications.
Visible break indicator for easy monitoring
Conventional free air thermal current of 100A for safe operation
800V AC rated insulation voltage for durability
Provision for padlocking with 3 padlocks for security
Mounting position is vertical for flexibility in installation
관련된 링크들
- Schneider Electric Fuse Switch Disconnector, 3-Pole, 100 A, 100A
- Schneider Electric Fuse Switch Disconnector, 3-Pole
- Schneider Electric Fuse Switch Disconnector, 4-Pole
- Schneider Electric Fuse Switch Disconnector, 3-Pole, 100 kA, 125A
- Schneider Electric Fuse Switch Disconnector, 4-Pole, 100 kA, 32A
- Schneider Electric Fuse Switch Disconnector, 3-Pole, 100 kA, 32A
- Schneider Electric Fuse Switch Disconnector, 3-Pole, 250A
- Schneider Electric Fuse Switch Disconnector, 4-Pole, 23A