Schneider Electric Fuse Switch Disconnector, 4-Pole, 1250 kA

Subtotal (1 unit)*

₩10,954,736.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩10,954,736.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
358-099
제조사 부품 번호:
LV481474
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Number of Poles

4

Product Type

Fuse Switch Disconnector

Mount Type

Fixed

IP Rating

IP20

Series

FuPacT

Minimum Operating Temperature

-20°C

Mechanical Fuse Size

NH04

Fuse Current

1250kA

Maximum Operating Temperature

70°C

Standards/Approvals

EAC, CCC, RoHS, CE, EN/IEC 60947-3, EN/IEC 60947-1

Auxiliary Contacts Available

Yes

COO (Country of Origin):
FR
The Schneider Electric Switch Disconnector Fuse is designed for equipment protection, monitoring, and control in distribution applications. It features 4 poles and 4 fuse carriers, supporting DIN-type fuses in NH4 size. The device is suitable for isolation, conforming to EN/IEC 60947-3 standards, and includes a contact position indicator, although it does not have a visible break. It has a conventional free air thermal current (Ith) of 1250 A at 35°C with a power dissipation of 110 W per fuse, and a conventional enclosed thermal current (Ithe) of 1250 A at 35°C with the same power dissipation per fuse. The maximum power dissipation per pole is 154 W.

Mechanical durability of 5000 cycles

EN/IEC 60947 1 and EN/IEC 60947 3 certified

IP20 rated

RoHS compliant

관련된 링크들