대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩19,700.00
일시적 품절
- 2026년 10월 02일 부터 180 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 149 | ₩19,700.00 |
| 150 + | ₩19,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 312-3291
- 제조사 부품 번호:
- TF-2
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Fuse Tester | |
| Maximum Test Voltage | 24V | |
| Batteries Included | Yes | |
| Standards/Approvals | UL 94 V-0 | |
| Series | xEnergy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Fuse Tester | ||
Maximum Test Voltage 24V | ||
Batteries Included Yes | ||
Standards/Approvals UL 94 V-0 | ||
Series xEnergy | ||
제외
Eaton xEnergy Series Fuse Tester, Automotive and Ferrule compatible, 24V maximum test voltage - TF-2
This fuse tester is a versatile piece of electrical testing equipment, designed specifically for automotive, ferrule, and glass fuses. Compact in size, it measures 100mm in length, 65mm in height, and 65mm in width, while weighing just 0.22kg. This makes it an excellent addition to any toolbox, ensuring that users can efficiently test various fuses without the burden of excess weight.
Features & Benefits
• Detects faults in automotive and ferrule fuses
• Supports glass fuse testing for versatility
• Operates at a maximum test voltage of 24V
• Compact design enhances portability and ease of use
• Ideal for both professional and DIY electrical tasks
Applications
• Used for automotive fuse diagnostics
• Used in troubleshooting electrical circuits
• Suitable for testing ferrule type fuses in various devices
• Can be used in verifying functionality of glass fuses in installations
How does this fuse tester ensure accurate readings across different fuse types?
The design incorporates precise measuring technology which adapts to various fuse types, allowing consistent accuracy regardless of whether the fuse is automotive, ferrule, or glass.
What safety features should I be aware of while using it?
It is designed with robust insulation and complies with RoHS standards, ensuring user safety during operation. This is crucial when handling live electrical components.
Can it be used in outdoor environments?
While it is primarily suited for indoor use, care should be taken when using it outdoors to protect it from moisture or extreme conditions that could affect performance.
What maintenance is required to ensure its longevity?
Regularly inspect the testing leads for any signs of wear and keep the device clean. Occasional calibration is also recommended to maintain precision in testing.
Note
Eaton formerly known as Bussmann
관련된 링크들
- Eaton 1000 V NH Fuse Puller 00
- Eaton Cartridge Fuse
- Littelfuse 24 V Blade Fuse Puller
- Eaton Fuse Puller Fuse Puller 0 A 60 A
- Eaton Fuse Puller 13/32 in 0.81 in
- Eaton 160A British Standard Fuse B2 660V ac, 111 mm
- Eaton 200A British Standard Fuse B2 660V ac, 111 mm
- Eaton 125A British Standard Fuse B2 660V ac, 111 mm