Eaton 1 kV NH Fuse Puller 00

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩545,720.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 249₩545,720.00
250 - 1249₩518,420.00
1250 +₩466,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
182-1518
제조사 부품 번호:
FEH
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Fuse Type

NH

Product Type

Fuse Puller

Minimum Fuse Size

00

Insulation Voltage

1kV

Standards/Approvals

IEC 60269-1 and 2, VDE 0636-1 and 2

Series

Bussmann

COO (Country of Origin):
CZ

Eaton FEH Series Fuse Puller, 630A Amperage Rating, 690V Voltage Rating - FEH


This fuse puller is an essential accessory for the maintenance and installation of NH fuses. Designed for ease of use, this low voltage extraction tool can handle a fuse size range from 00 to 3, ensuring versatility in various applications. It has compact dimensions of 10.9728cm in length, 95.25mm in height, and 127mm in width, making it user-friendly in tight spaces. Weighing 235g, it offers a lightweight solution for electrical tasks.

Features & Benefits


• Handles fuses rated up to 630A for high electrical demands

• Suitable for operational voltages of 690V for robust performance

• Tool enhances safety during fuse maintenance and installation

• Durable construction ensures long-lasting use in demanding environments

Applications


• Used with NH fuses in industrial electrical installations

• Essential for fuse extraction and replacement tasks

• Suitable for maintenance in automation and mechanical systems

• Ideal for use in workshops and electrical service

What types of fuses can this tool accommodate?


This tool is specifically designed for NH fuse types, accommodating fuse sizes from 00 to 3 to effectively cover various requirements across electrical systems.

How does the design promote safety during fuse handling?


The non-indicating construction helps prevent accidental contact with live electrical circuits, allowing users to handle fuses securely while performing maintenance tasks.

What is the significance of the voltage rating for this extraction tool?


The 690V voltage rating ensures that the tool is suitable for high-power applications, providing reliability in environments that demand consistent electrical performance.

Why is the lightweight design beneficial for users?


A lightweight design makes the tool easy to handle and manoeuvre, especially in confined spaces, enhancing user comfort and reducing fatigue during operation.

Note

Eaton formerly known as Bussmann

관련된 링크들