Eaton 200A British Standard Fuse B2 660V ac, 111 mm
- RS 제품 번호:
- 415-294
- Distrelec 제품 번호:
- 303-99-352
- 제조사 부품 번호:
- TF200
- 제조업체:
- Eaton
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩625,420.00
일시적 품절
- 2027년 6월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 24 | ₩625,420.00 |
| 25 - 124 | ₩600,400.00 |
| 125 + | ₩494,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 415-294
- Distrelec 제품 번호:
- 303-99-352
- 제조사 부품 번호:
- TF200
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | British Standard Fuse | |
| Current Rating | 200A | |
| Fuse Size | B2 | |
| Voltage | 660V ac | |
| Standards/Approvals | BS | |
| Fixing Centres | 111 mm | |
| Application Category | gG | |
| Tag Width | 19.1mm | |
| Fuse Speed | T | |
| High Rupture Capacity | Yes | |
| Overall Length | 136.5mm | |
| Series | TF | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type British Standard Fuse | ||
Current Rating 200A | ||
Fuse Size B2 | ||
Voltage 660V ac | ||
Standards/Approvals BS | ||
Fixing Centres 111 mm | ||
Application Category gG | ||
Tag Width 19.1mm | ||
Fuse Speed T | ||
High Rupture Capacity Yes | ||
Overall Length 136.5mm | ||
Series TF | ||
제외
Eaton British Standard Fuse, B2, 200A TF200
Looking for a simple and compact device to protect your equipment from overcurrents and short circuits? With a current rating of 200A and an AC (alternating current) rating of 600V, this low-voltage electrical fuse from the Eaton range will do the job.
The fuse prevents damage by cutting off the energy flow before an overcurrent gets to your machine. By breaking itself, it acts as a sacrificial device to protect more valuable equipment. Fuses of this kind are commonly found in factories, as well as in commercial and residential buildings.
Features & Benefits
• High temperature tolerance to prevent arcing from overcurrent
• T speed to tolerate harmless surge currents without opening the fuse
• Wide offset tag width of 19.1mm to easily fit with fuse holder
• Breaking capacity of 80kA provides ample support in electrical systems
What does the voltage rating of a fuse mean?
The voltage rating of a fuse relates to its ability to safely extinguish electrical arcs in the event of a break.
Do I need to maintain fuses?
Fuses don't need regular maintenance or checking – you'll know if a fuse has blown as your system will lose power.
Eaton Bussmann Series Red Spot™ Range, Type 'T' HBC Fuses
The Red Spot range of offset slotted fuses (or bolted tag fuses) from Eaton Bussmann is specifically designed for the protection of general industrial applications such as power distribution, cable protection and motor protection. Available in BS88 British Standard fuse sizes from A1 to A4, offset slotted and bolted fuses are suitable for general purpose rating (gG) and dual motor rating (gM) motor protection types.
Features and Benefits
• 2 to 200 A rated current
• Breaking capacity 80 kA up to 690 V ac
• Type A1 rated up to 550 V ac/ 250 V dc
• Type A2 rated up to 660 V ac / 460 V dc
• General purpose (gG) and dual motor rated (gM) types
• Low power dissipation
• ASTA 20 certified
As the fuse allows for the starting surge of a motor its full load current must not exceed the lesser of the dual current rating. e.g. 20 M25 must not have a continuous load of greater than 20A.
Note
Eaton formerly known as Bussmann
관련된 링크들
- Eaton 200A British Standard Fuse B2 660V ac, 111 mm
- Eaton 160A British Standard Fuse B2 660V ac, 111 mm
- Eaton 125A British Standard Fuse B2 660V ac, 111 mm
- Eaton 315A British Standard Fuse B3 660V, 111 mm
- Eaton 200A British Standard Fuse B2 415V, 111 mm
- Eaton 200A British Standard Fuse B2 415V ac, 111 mm
- Eaton 200A British Standard Fuse 78 x 107 mm 660V ac, 81.7 mm
- Eaton 75A British Standard Fuse 660V, 72 mm