Eaton Cartridge Fuse

Subtotal (1 unit)*

₩173,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 15 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩173,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
849-5973
제조사 부품 번호:
FP-3
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Cartridge Fuse

Minimum Fuse Size

1 in

Standards/Approvals

RoHS Compliant

Series

FP-3

COO (Country of Origin):
US

Eaton Fuse Puller, 1 to 1-3/4in Diameter Fuses, Ridged Handle - FP Series - FP-3


Extract your fuses safely and easily with this pliers-style fuse puller from Eaton. You can use it to deal with fuses with diameters between 1 and 1-3/4in, such as those found in automotive wiring and domestic appliances. The jaws clamp on to achieve a secure grip, helping to prevent damage to the fuse or the holder during removal. The tool's made from non-conductive material that reduces the risk of electrical conductivity as you work, keeping you safe from electric shocks. An ergonomic ridged handle gives you confidence you've got a firm hold.

Features & Benefits


• Hinge guard prevents your hand from slipping towards the working area

• Light weight of 84g for portability and easy handling

• Length of 203mm slots neatly into your toolbox

What are the benefits of using a fuse puller?


While it's often possible to extract fuses with your fingers or other improvised tools, using a fuse puller makes the process easier, safer and more efficient. If you need to change fuses with any regularity, a fuse puller is a worthwhile investment.

Note

Eaton formerly known as Bussmann

관련된 링크들