Eaton Fuse Puller 13/32 in 0.81 in
- RS 제품 번호:
- 849-5964
- 제조사 부품 번호:
- FP-2
- 제조업체:
- Eaton
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩133,920.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩133,920.00 |
| 5 + | ₩110,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 849-5964
- 제조사 부품 번호:
- FP-2
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Fuse Puller | |
| Minimum Fuse Size | 13/32 in | |
| Maximum Fuse Size | 16in | |
| Standards/Approvals | No | |
| Series | FP | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Fuse Puller | ||
Minimum Fuse Size 13/32 in | ||
Maximum Fuse Size 16in | ||
Standards/Approvals No | ||
Series FP | ||
Eaton Series FP Fuse Puller, 13/32 to 13/16 in Fuse size Range, Fuse Puller Type - FP-2
This is a heavy-duty fuse puller designed to facilitate the safe removal of fuses ranging from 13/32 to 13/16 inches in size. This Fuse Puller is an efficient electrical fuse puller specifically crafted for ease of use in various professional environments. With a compact design measuring 7.25 inches in length, 2.8 inches in width, and a slim profile of 0.5 inches in height, this tool allows for precision and accessibility.
Features & Benefits
• Accommodates fuses sized from 13/32 up to 13/16 inches
• Lightweight construction ensures easy handling during use
• Designed to assist in safe fuse removal without damage
• Compatible with multiple fuse sizes within specified range
Applications
• Used for handling fuses in electrical panels
• Ideal for maintenance in various automation and mechanical settings
• Utilised in electronics for efficient fuse replacement and servicing
• An essential tool for professionals in the electrical industry
How does the design of this tool enhance safety during fuse removal?
The tool's ergonomic design allows for a secure grip, reducing the risk of slips while removing fuses. Its structure ensures that users can apply the right amount of force without the risk of damaging the fuse or surrounding components.
What materials are used in the construction of this fuse removal tool?
The fuse puller features a robust build that prioritises durability, making it suitable for frequent use in industrial conditions. The materials selected provide both strength and flexibility, essential for effective operation.
Can this tool be used in confined spaces?
Yes, the slim profile and compact design make it well-suited for accessing fuses in tight locations, allowing professionals to work efficiently without compromising their position.
What should be considered when selecting a fuse removal tool?
The size range capability is critical, ensuring compatibility with the fuses being serviced. Tools should also offer an ergonomic grip for user comfort and safety during electrical tasks.
Note
Eaton formerly known as Bussmann