RS Better World

Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 400 mm, 800 mm 2 m

Subtotal (1 unit)*

₩6,599,908.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩6,599,908.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
285-5583
제조사 부품 번호:
NSYSFN20840P
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Floor Standing Enclosure

Number of Doors

1

IP Rating

IP55

Series

PanelSeT

Door Type

Plain

Body Material

Steel

Colour

Grey

External Width

800mm

External Depth

400mm

External Height

2m

Mounting plate

Yes

NEMA Rating

NEMA 3R/12

Colour RAL

RAL 7035

Standards/Approvals

IEC 62208

Better World Claim

Designed for Disassembly

Better World Product

Yes

IK Rating

IK10

제외

COO (Country of Origin):
FR
The Schneider Electric The PanelSeT SFN floor standing modular electrical enclosure provides a versatile and secure solution for housing electrical components. With a height of 2000 mm, width of 800 mm, and depth of 400 mm, this enclosure is suitable for a range of applications. Made from high-quality galvanised steel and featuring a four-point locking system, this enclosure offers durability and security for your equipment.

Perforated structure with a pitch of 25 mm for efficient ventilation

Galvanised steel frame and uprights for enhanced strength and durability

Four-point locking system with a handle for added security

Epoxy-polyester powder coating for a long-lasting finish

IP55 protection rating for resistance to dust and water ingress

관련된 링크들