Schneider Electric PanelSeT SFN Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 453 mm, 800 mm 2.086 m
- RS 제품 번호:
- 922-324
- 제조사 부품 번호:
- NSYSFNHD20840
- 제조업체:
- Schneider Electric
N
Subtotal (1 unit)*
₩12,365,216.00
제조사가 재고 비축중
- 2026년 12월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩12,365,216.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 922-324
- 제조사 부품 번호:
- NSYSFNHD20840
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | PanelSeT SFN | |
| Construction | Corrosion Resistant | |
| Door Type | Plain | |
| Body Material | Steel | |
| Colour | Grey | |
| External Width | 800mm | |
| External Depth | 453mm | |
| External Height | 2.086m | |
| Mounting plate | No | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | IEC 61439-5 | |
| IK Rating | IK10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series PanelSeT SFN | ||
Construction Corrosion Resistant | ||
Door Type Plain | ||
Body Material Steel | ||
Colour Grey | ||
External Width 800mm | ||
External Depth 453mm | ||
External Height 2.086m | ||
Mounting plate No | ||
Colour RAL RAL 7035 | ||
Standards/Approvals IEC 61439-5 | ||
IK Rating IK10 | ||
제외
- COO (Country of Origin):
- FR
The Schneider Electric modular electrical enclosure offers a robust solution is designed for outdoor applications, constructed from decarbonised steel and featuring IP55 protection to ensure reliability in various environments.
Dimensions of 2000x800x400mm with a height of 2086mm
Compliant with various industry standards including IEC 61969-3 and UL 508 A
Equipped with a reversible door for flexible access options
관련된 링크들
- Schneider Electric PanelSeT SFN Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 653 mm, 800 mm 2.086 m
- Schneider Electric PanelSeT SFN Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 453 mm, 800 mm 1.886 m
- Schneider Electric PanelSeT SFN Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 653 mm, 800 mm 1.886 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Single Door Door, IP55 400 mm, 800 mm 2 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 400 mm, 800 mm 2 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 800 mm 2 m
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 2-Door Floor Standing Enclosure, Single Door Door, IP65
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 2-Door Floor Standing Enclosure, Double Door Door, IP54
