RS Better World
Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure, Plain Door, IP55 500 mm, 1.6 m 2 m
- RS 제품 번호:
- 285-5562
- 제조사 부품 번호:
- NSYSFN2016502D
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩11,224,968.00
제조사가 재고 비축중
- 2026년 11월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩11,224,968.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 285-5562
- 제조사 부품 번호:
- NSYSFN2016502D
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Number of Doors | 2 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP55 | |
| Series | PanelSeT | |
| Door Type | Plain | |
| Body Material | Steel | |
| Colour | Grey | |
| External Width | 1.6m | |
| External Depth | 500mm | |
| External Height | 2m | |
| Mounting plate | No | |
| Colour RAL | RAL 7035 | |
| NEMA Rating | NEMA 3R/12 | |
| Standards/Approvals | UL, cUL, IEC 62208 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Number of Doors 2 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP55 | ||
Series PanelSeT | ||
Door Type Plain | ||
Body Material Steel | ||
Colour Grey | ||
External Width 1.6m | ||
External Depth 500mm | ||
External Height 2m | ||
Mounting plate No | ||
Colour RAL RAL 7035 | ||
NEMA Rating NEMA 3R/12 | ||
Standards/Approvals UL, cUL, IEC 62208 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK10 | ||
제외
- COO (Country of Origin):
- FR
The Schneider Electric floor-standing modular electrical enclosure is a high-quality and versatile solution for various applications. With a decarbonized steel construction and dimensions of 2000x1600x500mm, this enclosure is built to last and provide reliable protection for your electrical components. The enclosure is designed for easy installation and maintenance, making it a practical choice for both residential and commercial use.
IP55 rated enclosure for protection against dust and water
Suitable for multi-purpose applications
Floor-standing design for easy installation
Perforated structure with vertical uprights for added stability
Comes with 2 doors for accessibility
Locking system with handle for security
Epoxy-polyester powder surface finish for durability
Environmentally friendly construction materials
관련된 링크들
- Schneider Electric PanelSeT SFN Series Galvanised Steel 2-Door Floor Standing Enclosure, Plain Door, IP55 500 mm, 1600
- Schneider Electric PanelSeT SFN Series Galvanised Steel 2-Door Floor Standing Enclosure, Plain Door, IP55 600 mm, 1600
- Schneider Electric PanelSeT SFN Series Galvanised Steel 2-Door Floor Standing Enclosure, Plain Door, IP55 400 mm, 1600
- Schneider Electric PanelSeT SFN Series Galvanised Steel 1-Door Floor Standing Enclosure, Single Door Door, IP55 400 mm,
- Schneider Electric PanelSeT SFN Series Galvanised Steel 1-Door Floor Standing Enclosure, Single Door Door, IP55 500 mm,
- Schneider Electric PanelSeT SFN Series Galvanised Steel 1-Door Floor Standing Enclosure, Single Door Door, IP55 800 mm,
- Schneider Electric PanelSeT SFN Series Galvanised Steel 1-Door Floor Standing Enclosure, Single Door Door, IP55 600 mm,
- Schneider Electric PanelSeT SFN Series Galvanised Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 800 mm, 1000