RS Better World

Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Single Door Door, IP55 600 mm, 1 m 2 m

Subtotal (1 unit)*

₩11,114,354.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩11,114,354.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
285-5550
제조사 부품 번호:
NSYSFN201060T
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Number of Doors

1

Product Type

Floor Standing Enclosure

IP Rating

IP55

Series

PanelSeT

Door Type

Single Door

Body Material

Steel

Colour

Grey

External Width

1m

External Depth

600mm

External Height

2m

Colour RAL

RAL 7035

Mounting plate

No

NEMA Rating

NEMA 3R/12

Standards/Approvals

UL, cUL, IEC 62208

Better World Claim

Designed for Disassembly

Better World Product

Yes

IK Rating

IK08

제외

COO (Country of Origin):
FR
The Schneider Electric floor-standing modular electrical enclosure from the PanelSeT is designed for multi-purpose use. It features a decarbonized steel construction with a glazed door, measuring 2000x1000x600mm and offering an IP55 degree of protection. Suitable for various applications, this enclosure is a reliable choice for housing electrical components.

Formed from a single section with perforated structure for ventilation

Features a reversible glazed front door with a 4 points locking system

Includes 2 sliding rails, 4 mounting plate quick-fixing brackets, and a rear panel

Comes with a grey epoxy-polyester powder finish for durability

Environmentally friendly with compliance to NEMA and IP protection standards

관련된 링크들