RS Better World

Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 800 mm, 1 m 2 m

Subtotal (1 unit)*

₩7,741,640.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩7,741,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
285-5551
제조사 부품 번호:
NSYSFN201080
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Number of Doors

1

Product Type

Floor Standing Enclosure

IP Rating

IP55

Series

PanelSeT

Door Type

Plain

Body Material

Steel

Colour

Grey

External Width

1m

External Depth

800mm

External Height

2m

Mounting plate

No

Colour RAL

RAL 7035

NEMA Rating

NEMA 3R/12

Standards/Approvals

REACH, EU RoHS, RoHS, IEC 62208

Better World Product

Yes

Better World Claim

Designed for Disassembly

IK Rating

IK10

제외

COO (Country of Origin):
FR
The Schneider Electric floor-standing modular electrical enclosure is a versatile and reliable solution for various applications. With a height of 2000 mm, width of 1000 mm, and depth of 800 mm, this enclosure offers ample space and security for your electrical components. The enclosure is IP55 rated, ensuring protection against dust and water ingress. With features like a reversible door, vertical uprights joined with top and bottom frames, and a 4 points lock system, this enclosure is designed for easy access and maximum security.

IP55 rated for dust and water protection

Reversible door with 4 points lock system for easy access and security

Vertical uprights joined with top and bottom frames for structural stability

Perforated structure with a pitch of 25 mm for ventilation

Epoxy-polyester powder surface finish for durability

Compliance with NEMA 3R/12, IP55, and IK10 standards for environmental protection and impact resistance

관련된 링크들