RS Better World
Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Single Door Door, IP55 500 mm, 600 mm 2 m
- RS 제품 번호:
- 285-5580
- 제조사 부품 번호:
- NSYSFN20650T
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩8,890,986.00
제조사가 재고 비축중
- 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩8,890,986.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 285-5580
- 제조사 부품 번호:
- NSYSFN20650T
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | PanelSeT | |
| Door Type | Single Door | |
| Body Material | Steel | |
| Colour | Grey | |
| External Width | 600mm | |
| External Depth | 500mm | |
| External Height | 2m | |
| NEMA Rating | NEMA 3R/12 | |
| Mounting plate | No | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | IEC 62208 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series PanelSeT | ||
Door Type Single Door | ||
Body Material Steel | ||
Colour Grey | ||
External Width 600mm | ||
External Depth 500mm | ||
External Height 2m | ||
NEMA Rating NEMA 3R/12 | ||
Mounting plate No | ||
Colour RAL RAL 7035 | ||
Standards/Approvals IEC 62208 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK10 | ||
제외
- COO (Country of Origin):
- FR
The Schneider Electric floor-standing modular electrical enclosure is a durable and versatile solution for various applications. With a glazed door and IP55 protection rating, this enclosure ensures the safety of your electrical components while providing easy access for operation.
Vertical uprights joined with top and bottom frames for sturdy structure
Reversible glazed door with 120° opening for flexibility
4 points lock system for added security
Epoxy-polyester powder surface finish for durability
NEMA 3R/12 and IP55 protection ratings for reliable performance
관련된 링크들
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 500 mm, 600 mm 2 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Single Door Door, IP55 400 mm, 800 mm 2 m
- Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure, Single Door Door, IP55 800 mm, 500 mm 2 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Single Door Door, IP55 800 mm, 800 mm 2 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Single Door Door, IP55 500 mm, 1 m 2 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Single Door Door, IP55 400 mm, 600 mm 2 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Single Door Door, IP55 400 mm, 1 m 2 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Single Door Door, IP55 500 mm, 800 mm 2 m