RS Better World

Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure, Plain Door, IP55 600 mm, 1.6 m 2 m

Subtotal (1 unit)*

₩11,301,992.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩11,301,992.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
285-5564
제조사 부품 번호:
NSYSFN2016602D
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Number of Doors

2

Product Type

Floor Standing Enclosure

IP Rating

IP55

Series

PanelSeT

Door Type

Plain

Body Material

Steel

Colour

Grey

External Width

1.6m

External Depth

600mm

External Height

2m

NEMA Rating

NEMA 3R/12

Colour RAL

RAL 7035

Mounting plate

No

Standards/Approvals

IEC 62208

Better World Claim

Designed for Disassembly

Better World Product

Yes

IK Rating

IK10

제외

COO (Country of Origin):
FR
The Schneider Electric floor-standing modular electrical enclosure is a versatile solution for various applications. With an enclosure height of 2000mm, width of 1600mm, and depth of 600mm, this enclosure is suitable for multiple purposes. It features a perforated structure with a pitch of 25mm, and panels and doors built into the structure for added convenience. The enclosure is made of galvanised steel material, ensuring durability and reliability.

Floor standing modular electrical enclosure with a sleek design

Features a perforated structure with a pitch of 25mm for ventilation

Made of galvanised steel material for durability and reliability

Includes 2 sliding rails, 1 rear panel, 1 roof, and 2 doors for easy access

Locking system with handle and locking bar system for security

IP55 protection rating for resistance against dust and water ingress

관련된 링크들