Alliance Memory NOR 128 MB SPI Flash Memory 8-Pin SOP, AS25F1128MQ-70SIN
- RS 제품 번호:
- 665-393
- 제조사 부품 번호:
- AS25F1128MQ-70SIN
- 제조업체:
- Alliance Memory
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 665-393
- 제조사 부품 번호:
- AS25F1128MQ-70SIN
- 제조업체:
- Alliance Memory
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Alliance Memory | |
| Product Type | Flash Memory | |
| Memory Size | 128MB | |
| Interface Type | SPI | |
| Package Type | SOP | |
| Pin Count | 8 | |
| Organisation | 128G x 8 | |
| Cell Type | NOR | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 Grade 2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Alliance Memory | ||
Product Type Flash Memory | ||
Memory Size 128MB | ||
Interface Type SPI | ||
Package Type SOP | ||
Pin Count 8 | ||
Organisation 128G x 8 | ||
Cell Type NOR | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 Grade 2 | ||
- COO (Country of Origin):
- TW
The Alliance Memory 1.8V 128Mbit Serial Flash Memory with 4KB sectors supports Dual and Quad I/O SPI and QPI interfaces. It is compatible with the standard Serial Peripheral Interface (SPI) and Quad Peripheral Interface (QPI), using Serial Clock, Chip Select, Serial Data I/O0 (DI), I/O1 (DO), I/O2 (WP), and I/O3 (HOLD). SPI clock frequencies up to 133MHz are supported, enabling effective data rates of 266MHz for Dual Output and 532MHz for Quad Output when using QPI and Fast Read Dual/Quad I/O instructions. The memory array is organized into 65536 programmable pages of 256 bytes each, allowing up to 256 bytes to be programmed at a time.
Software and Hardware Write protect Top or Bottom
Sector or Block selection Lock Down and OTP protection
Discoverable Parameters SFDP Register
Lead Free and Halogen Free
ROHS Compliant
관련된 링크들
- Alliance Memory NOR 64 MB SPI Flash Memory 8-Pin 8-Pin SOP, AS25F364MQ-10SIN
- Alliance Memory NOR 128 MB SPI Flash Memory 8-Pin WSON, AS25F1128MQ-70WIN
- Alliance Memory NOR 128 MB Serial Serial Flash Memory 8-Pin SOP, AS25F3128MQ-6SIN
- Alliance Memory NOR 128 MB Serial Flash Memory 8-Pin SOIC, AS25F1128MQ-70SINTR
- Alliance Memory NOR 128 MB Serial Flash Memory 8-Pin 8L WSON, AS25F1128MQ-70WINTR
- Alliance Memory NOR 128 MB Serial Flash Memory 8-Pin SOP, AS25F3128MQ-6SINTR
- Alliance Memory NOR 256 MB Serial Flash Memory 16-Pin SOP, AS25F3256MQ-7S2INTR
- Alliance Memory NOR 512 MB Serial Flash Memory 16-Pin SOP, AS25F3512MQ-7S2INTR