Alliance Memory NOR 128 MB SPI Flash Memory 8-Pin WSON, AS25F1128MQ-70WIN

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
665-367
제조사 부품 번호:
AS25F1128MQ-70WIN
제조업체:
Alliance Memory
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Alliance Memory

Memory Size

128MB

Product Type

Flash Memory

Interface Type

SPI

Package Type

WSON

Pin Count

8

Organisation

128G x 8

Maximum Clock Frequency

133MHz

Cell Type

NOR

Minimum Supply Voltage

1.65V

Maximum Supply Voltage

1.95V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Automotive Standard

No

Series

AS25F1128MQ

Supply Current

5mA

COO (Country of Origin):
TW
The Alliance Memory 1.8V 128Mbit Serial Flash Memory with 4KB sectors supports Dual and Quad I/O SPI and QPI interfaces. It is compatible with the standard Serial Peripheral Interface (SPI) and Quad Peripheral Interface (QPI), utilizing Serial Clock, Chip Select, Serial Data I/O0 (DI), I/O1 (DO), I/O2 (WP), and I/O3 (HOLD). The device supports SPI clock frequencies up to 133MHz, enabling effective rates of 266MHz for Dual Output and 532MHz for Quad Output when using QPI and Fast Read Dual/Quad I/O instructions. The array is structured into 65,536 programmable pages of 256 bytes each, allowing up to 256 bytes to be programmed at a time via Page Program instructions. Erase operations can be performed by sector, 32KB block, 64KB block, or across the entire chip.

Software and Hardware Write protect Top or Bottom

Sector or Block selection Lock Down and OTP protection

Discoverable Parameters SFDP Register

Lead Free and Halogen Free

ROHS Compliant

관련된 링크들