Alliance Memory NOR 512 MB Serial Flash Memory 16-Pin SOP, AS25F3512MQ-7S2INTR

Subtotal (1 reel of 1000 units)*

₩18,934,000.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
릴당*
1000 +₩18,934.00₩18,933,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
338-530
제조사 부품 번호:
AS25F3512MQ-7S2INTR
제조업체:
Alliance Memory
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Alliance Memory

Memory Size

512MB

Product Type

Flash Memory

Interface Type

Serial

Package Type

SOP

Pin Count

16

Mount Type

Through Hole

Cell Type

NOR

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
TW
The Alliance Memory 512Mega bits serial interface NOR Flash memory devices designed for operating on a single power supply from 2.7 to 3.6V. These devices supports Serial Peripheral Interface, Dual or Quad IO SPI as well as Quad Peripheral Interface with SPI clock frequencies up to 133MHz, allowing equivalent clock rate of 266MHz for Dual I/O and 532MHz for Quad IO. Available in 16-pin SOIC (300mils) and 8L WSON 6x8mm packages, the devices provide reliable, long-term performance with High program or erase cycles and Long data retention.

Software and hardware write-protect

Power supply lock-down and OTP protection

Top or bottom complement array protection

64-bit unique ID for each device

Support serial flash discoverable parameters SFDP signature

Volatile and non-volatile status register bits

관련된 링크들