Alliance Memory NOR 128 MB Serial Serial Flash Memory 8-Pin SOP, AS25F3128MQ-6SIN

Subtotal (1 pack of 5 units)*

₩47,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 90 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
5 +₩9,480.00₩47,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
354-233
제조사 부품 번호:
AS25F3128MQ-6SIN
제조업체:
Alliance Memory
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Alliance Memory

Memory Size

128MB

Product Type

Serial Flash Memory

Interface Type

Serial

Package Type

SOP

Pin Count

8

Organisation

16M x 8

Maximum Clock Frequency

166MHz

Cell Type

NOR

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

8.1mm

Length

8.1mm

Width

5.33mm

Standards/Approvals

RoHS

Automotive Standard

No

Series

NOR Flash

Supply Current

20mA

COO (Country of Origin):
TW
The Alliance Memory serial interface Flash memory device designed for operating on a single power supply from 2.7 to 3.6V with current consumption as low as 0.2μA at deep power-down in which program code is shadowed from Flash memory into embedded or external RAM for execution. The flexible erase architecture of the device with its page erase granularity is ideal for data storage as well, eliminating the need for additional data storage devices. There are 65,536 programmable pages 256 Bytes each configured in the device and up to 256 Bytes can be programmed at a time. The groups of 16 4KB sector erase, groups of 128 32KB block erase, groups of 256 64KB block erase or the entire chip (chip erase) allow Pages to be erased. The device has 4,096 erasable sectors and 256 erasable blocks respectively. The small 4KB sectors afford greater flexibility for applications requiring data and parameter to be stored.

Software and hardware write-protect

Power supply lock-down and OTP protection

Top/bottom complement array protection

128-bit unique ID for each device

Support serial flash discoverable parameters SFDP signature

3x1024-byte security registers with OTP locks

Volatile and non-volatile status register bits

SOP 208mil 8L

WSON 5x6 8L

All Pb-free lead-free products are RoHS 2.0 compliant

관련된 링크들