Alliance Memory NAND 10 GB Flash Memory FBGA, ASFC10G31P3-51BIN
- RS 제품 번호:
- 338-523
- 제조사 부품 번호:
- ASFC10G31P3-51BIN
- 제조업체:
- Alliance Memory
Subtotal (1 tray of 1520 units)*
₩475,744,800.00
일시적 품절
- 2026년 12월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tray* |
|---|---|---|
| 1520 + | ₩312,990.00 | ₩475,745,408.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 338-523
- 제조사 부품 번호:
- ASFC10G31P3-51BIN
- 제조업체:
- Alliance Memory
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Alliance Memory | |
| Memory Size | 10GB | |
| Product Type | Flash Memory | |
| Package Type | FBGA | |
| Maximum Clock Frequency | 200MHz | |
| Cell Type | NAND | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 11.5mm | |
| Length | 13mm | |
| Height | 1mm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Series | ASFC 3D pSLC | |
| Supply Current | 132mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Alliance Memory | ||
Memory Size 10GB | ||
Product Type Flash Memory | ||
Package Type FBGA | ||
Maximum Clock Frequency 200MHz | ||
Cell Type NAND | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 11.5mm | ||
Length 13mm | ||
Height 1mm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
Series ASFC 3D pSLC | ||
Supply Current 132mA | ||
- COO (Country of Origin):
- DE
The Alliance Memory e-MMC is a managed non-volatile storage consisting of a single chip MMC controller and a NAND flash memory chip inside a JEDEC defined standard BGA package. It is specially designed as a small form factor memory product for storage of data and as a boot media. The performance is optimized to a mostly read operation mode at low power consumption. The utilization of 3D pSLC NAND technology targets higher demanding and write intensive industrial applications, which is supported by the industrial temperature grade specification. The e-MMC controller directly manages NAND flash, including ECC, wear-leveling, IOPS optimization and read sensing. The 3D PSLC firmware features support high throughput for large data transfers and performance for small random data more commonly found in code usage. It also contains several security features as well as multiple boot partitions. Uses advanced refresh features for retention optimization for read intensive applications.
Capacities 10G
Fully compliant with JEDEC eMMC 5.1 Standard JESD84-B51
153-ball BGA 0.5mm pitch 11.5 x 13mm RoHS compliant
3D TLC NAND base technology in Enhanced Mode pSLC
관련된 링크들
- Alliance Memory NAND 5 GB Flash Memory FBGA, ASFC5G31P3-51BIN
- Alliance Memory NAND 16 GB EMMC Flash Memory 153-Pin FBGA, ASFC16G31M-51BIN
- Alliance Memory NAND 4 GB EMMC Flash Memory 153-Pin FBGA, ASFC4G31M-51BIN
- Alliance Memory NAND 8 GB EMMC eMMC Device 153-Pin FBGA, ASFC8G31M-51BIN
- Alliance Memory NAND 128000 MB EMMC Flash Memory 153-Pin FBGA, ASFC128G32T5-51BIN
- Alliance Memory NAND 32000 MB EMMC Flash Memory 153-Pin FBGA, ASFC32G31T3-51BIN
- Alliance Memory NAND 64000 MB EMMC Flash Memory 153-Pin FBGA, ASFC64G31T5-51BIN
- Alliance Memory NAND 16 GB EMMC Flash Memory 153-Pin FBGA