Alliance Memory NAND 32000 MB EMMC Flash Memory 153-Pin FBGA, ASFC32G31T3-51BIN

Subtotal (1 unit)*

₩257,380.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 33 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩257,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
665-370
제조사 부품 번호:
ASFC32G31T3-51BIN
제조업체:
Alliance Memory
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Alliance Memory

Memory Size

32000MB

Product Type

Flash Memory

Interface Type

EMMC

Package Type

FBGA

Pin Count

153

Organisation

32G x 8

Maximum Clock Frequency

200MHz

Cell Type

NAND

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

13mm

Standards/Approvals

RoHS, JEDEC e·MMC 5.1 (JESD84-B51)

Height

1.2mm

Width

11.5mm

Series

ASFC

Supply Current

60μA

Automotive Standard

No

COO (Country of Origin):
DE
The Alliance Memory 32GB eMMC in a 153-ball FBGA package is a managed non-volatile storage device consisting of an integrated MMC controller and NAND flash memory within a JEDEC-defined standard BGA package. It is specifically designed as a compact memory solution for data storage and boot media. Optimized for predominantly read operations with low power consumption, it utilizes 3D TLC NAND technology and offers an optional Enhanced mode (pSLC) configuration to meet higher industrial performance demands. The device also supports industrial temperature grade specifications

3D TLC NAND base technology

Boot Operation Mode and Alternative Boot Operation Mode

Replay Protected Memory Block (RPMB)

관련된 링크들