Alliance Memory NAND 128000 MB EMMC Flash Memory 153-Pin FBGA, ASFC128G32T5-51BIN

Subtotal (1 unit)*

₩528,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 26일 부터 267 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩528,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
665-372
제조사 부품 번호:
ASFC128G32T5-51BIN
제조업체:
Alliance Memory
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Alliance Memory

Product Type

Flash Memory

Memory Size

128000MB

Interface Type

EMMC

Package Type

FBGA

Pin Count

153

Organisation

128G x 8

Maximum Clock Frequency

200MHz

Cell Type

NAND

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

11.5mm

Length

13mm

Height

1.2mm

Standards/Approvals

RoHS, JEDEC e·MMC 5.1 (JESD84-B51)

Series

ASFC

Supply Current

60μA

Automotive Standard

No

COO (Country of Origin):
DE
The Alliance Memory 128GB eMMC in a 153-ball FBGA package is a managed non-volatile storage device consisting of an integrated MMC controller and NAND flash memory within a JEDEC-defined standard BGA package. It is specifically designed as a compact memory solution for data storage and boot media. Optimized for predominantly read operations with low power consumption, it utilizes 3D TLC NAND technology and offers an optional Enhanced mode (pSLC) configuration to meet higher industrial performance demands. The device also supports industrial temperature grade specifications

3D TLC NAND base technology

Boot Operation Mode and Alternative Boot Operation Mode

Replay Protected Memory Block (RPMB)

관련된 링크들