SMC Cylinder 30 mm Stroke, CHKGB32-30

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
846-662
제조사 부품 번호:
CHKGB32-30
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Stroke Length

30mm

Product Type

Cylinder

Bore Diameter

32mm

Sub Type

Hydraulic Cylinder

Pull Force

1kN

Series

CH

Closed Length

91mm

Rod Diameter

12mm

Extended Length

121mm

Maximum Operating Pressure

10 MPa

Material

Aluminium

Push Force

1.1kN

Action Type

Double Acting

Standards/Approvals

No

Weight

1.98lb

COO (Country of Origin):
CZ
The SMC Compact hydraulic cylinder offers robust double acting functionality designed for efficient hydraulic applications. This series is tailored for precise control, ensuring optimal performance across various industrial scenarios.

Nominal pressure of 3.5 MPa for reliable operation under demanding conditions

Bore size of 32 mm to accommodate diverse hydraulic needs

Double acting design allows for effective operation in both directions

Standard mounting style simplifies integration into existing setups

Temperature range of –10° to 80°C for versatile application environments

관련된 링크들