SMC Cylinder 20 mm Stroke, CHDKGB32-20
- RS 제품 번호:
- 846-644
- 제조사 부품 번호:
- CHDKGB32-20
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 846-644
- 제조사 부품 번호:
- CHDKGB32-20
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Cylinder | |
| Stroke Length | 20mm | |
| Bore Diameter | 12mm | |
| Sub Type | Hydraulic Cylinder | |
| Pull Force | 1.2kN | |
| Series | CH | |
| Rod Diameter | 12mm | |
| Closed Length | 66mm | |
| Extended Length | 86mm | |
| Maximum Operating Pressure | 16 MPa | |
| Push Force | 1.3kN | |
| Action Type | Double Acting | |
| Material | Steel | |
| Weight | 1.79lb | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Cylinder | ||
Stroke Length 20mm | ||
Bore Diameter 12mm | ||
Sub Type Hydraulic Cylinder | ||
Pull Force 1.2kN | ||
Series CH | ||
Rod Diameter 12mm | ||
Closed Length 66mm | ||
Extended Length 86mm | ||
Maximum Operating Pressure 16 MPa | ||
Push Force 1.3kN | ||
Action Type Double Acting | ||
Material Steel | ||
Weight 1.79lb | ||
Standards/Approvals No | ||
The SMC Compact hydraulic cylinder designed for double acting and single rod applications, delivering reliable performance with a nominal pressure rating of 3.5 MPa and a bore size of 32 mm, ensuring efficient hydraulic operations.
Operates under a nominal pressure of 3.5 MPa for consistent performance
Bore sizes available in 20, 32, 40, 50, 63, 80, and 100 mm for versatile application
Suitable for hydraulic fluids, offering compatibility with various types
Temperature range maintained from -10°C to 60°C with auto switch functionality
관련된 링크들
- SMC Cylinder 20 mm Stroke, CHDKGB50-20
- SMC Cylinder 25 mm Stroke, CHDKGB32-25
- SMC Fixed Hydraulic Cylinder 20 mm Stroke, CHDKGB25-20
- SMC Fixed Hydraulic Cylinder 50 mm Stroke, CHDKGB32-50
- SMC Cylinder 20 mm Stroke, CHDKGB40-20M
- SMC Fixed Hydraulic Cylinder 20 mm Stroke, CHDKGB63-20M
- SMC Fixed Hydraulic Cylinder 25 mm Stroke, CHDKGB32-25M
- SMC Fixed Hydraulic Cylinder 25 mm Stroke, CHDKGB20-25M
