Vent-Axia Integra Plus EC Integra Plus EC Wall Mount Extractor Fan, 113 L/s, 53 dBA, Duct Size 150 mm
- RS 제품 번호:
- 456-622
- 제조사 부품 번호:
- Integra Plus EC
- 제조업체:
- Vent-Axia
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 456-622
- 제조사 부품 번호:
- Integra Plus EC
- 제조업체:
- Vent-Axia
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vent-Axia | |
| Product Type | Extractor Fan | |
| Fan Type | Extractor | |
| Air Flow | 113L/s | |
| Noise Level | 53dBA | |
| Mount Type | Wall Mount | |
| Face Height | 580mm | |
| Face Width | 305mm | |
| IP Rating | IP22 | |
| Standards/Approvals | RoHS | |
| Supply Voltage | 220V, 240V | |
| Duct Size | 150 mm | |
| Series | Integra Plus EC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vent-Axia | ||
Product Type Extractor Fan | ||
Fan Type Extractor | ||
Air Flow 113L/s | ||
Noise Level 53dBA | ||
Mount Type Wall Mount | ||
Face Height 580mm | ||
Face Width 305mm | ||
IP Rating IP22 | ||
Standards/Approvals RoHS | ||
Supply Voltage 220V, 240V | ||
Duct Size 150 mm | ||
Series Integra Plus EC | ||
- COO (Country of Origin):
- GB
The Vent-Axia Inline Heat Recovery Fan is designed for mounting in ceiling voids, lofts and above a suspended ceiling. Four 150mm spigots are provided for simple connection to insulated flexible or rigid ventilation ducting. The unit comes complete with a 22mm condensate outlet.
Low power consumption
Effective condensation control
3 speed control
Summer mode
EC motors
관련된 링크들
- Vent-Axia Solo Plus P Solo Plus Rectangular Wall Mount Extractor Fan, 80 m³/h, 11.5 dBA, Duct Size 100 mm
- Vent-Axia Solo Plus T Solo Plus Rectangular Wall Mount Extractor Fan, 80 m³/h, 11.5 dBA, Duct Size 100 mm
- Vent-Axia Centrif Duo Plus P Centrif Duo Plus Rectangular Ceiling, Wall Mount Extractor Fan, 220 m³/h, 38 dBA, Duct Size
- Vent-Axia TX9RF T Series Square Ceiling Extractor Fan, 43 dBA, Duct Size 225 mm
- Vent-Axia TX7WL T Series Square Wall Extractor Fan, 39 dBA, Duct Size 175 mm
- Vent-Axia TX6RF T Series Square Ceiling Extractor Fan, 41 dBA, Duct Size 150 mm
- Vent-Axia TX12RF T Series Square Ceiling Extractor Fan, 48 dBA, Duct Size 315 mm
- Vent-Axia TX12PL T Series Rectangular Panel, Ceiling Extractor Fan, 44 dBA, Duct Size 315 mm