Vent-Axia TX6RF T Series Square Ceiling Extractor Fan, 41 dBA, Duct Size 150 mm

Subtotal (1 unit)*

₩857,420.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 18일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩857,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
241-4971
제조사 부품 번호:
TX6RF
제조업체:
Vent-Axia
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vent-Axia

Fan Type

Roof Fan

Product Type

Extractor Fan

Noise Level

41dBA

Mount Type

Ceiling

Colour

Grey

Power Consumption

30W

Installation Depth

130mm

Face Height

230mm

Face Width

226mm

Standards/Approvals

RoHS

Duct Size

150 mm

Supply Voltage

240V

Series

T Series

Configuration

Square

COO (Country of Origin):
GB
The Vent-Axia T-Series roof model extractor fan with a low profile cowl is suitable for installation in horizontal, angled maximum pitch 30 degree and vertical glass and for fixing plates in roofs. It features a unique speed control pack which enables high, medium or low speed to be pre-set to suit room size or required duty. The Ecotronic controller gives even greater running economy with its minimum speed setting and ’E’ mode.

Patented electronic shutter system ensures quiet, trouble free operation

Easy fit connector top socket, standard on all models

T-Series controllers and sensors save energy by only switching on the units when you want either manually or automatically

Supplied with an automatic louvre shutter which operates on both intake and extract and at any angle of mounting

Operation in ambient temperatures from -40 °C to +50 °C

Fitted with standard thermal overload protection

Supply voltage 220-240V/1/50 Hz

관련된 링크들