Vent-Axia TX7WL T Series Square Wall Extractor Fan, 39 dBA, Duct Size 175 mm
- RS 제품 번호:
- 241-4975
- 제조사 부품 번호:
- TX7WL
- 제조업체:
- Vent-Axia
Subtotal (1 unit)*
₩1,391,740.00
일시적 품절
- 2026년 12월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,391,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 241-4975
- 제조사 부품 번호:
- TX7WL
- 제조업체:
- Vent-Axia
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vent-Axia | |
| Product Type | Extractor Fan | |
| Fan Type | Wall | |
| Noise Level | 39dBA | |
| Mount Type | Wall | |
| Colour | Grey | |
| Power Consumption | 40W | |
| Installation Depth | 130mm | |
| Face Height | 258mm | |
| Face Width | 265mm | |
| Standards/Approvals | RoHS | |
| Duct Size | 175 mm | |
| Supply Voltage | 240V | |
| Series | T Series | |
| Configuration | Square | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vent-Axia | ||
Product Type Extractor Fan | ||
Fan Type Wall | ||
Noise Level 39dBA | ||
Mount Type Wall | ||
Colour Grey | ||
Power Consumption 40W | ||
Installation Depth 130mm | ||
Face Height 258mm | ||
Face Width 265mm | ||
Standards/Approvals RoHS | ||
Duct Size 175 mm | ||
Supply Voltage 240V | ||
Series T Series | ||
Configuration Square | ||
- COO (Country of Origin):
- GB
The Vent-Axia T-Series wall model extractor fan is a range of high performance extract/intake fans designed to fit through most wall thicknesses using telescopic liners supplied. It also features a unique speed control pack which enables high, medium or low speed to be pre-set to suit room size or required duty. The controllers may be used with this model to obtain a choice of speeds, reversible airflow direction and automatic sensor operation. The Ecotronic controller gives even greater running economy with its minimum speed setting and E mode.
Patented electronic shutter system ensures quiet, trouble free operation
Easy fit connector top socket, standard on all models
Designed to fit into most double brick walls using the telescopic liners
Supplied with an automatic louvre shutter which operates on both intake and extract and at any angle of mounting
Operation in ambient temperatures from -40 °C to +50 °C
Fitted with standard thermal overload protection
Supply voltage 220-240V/1/50 Hz
관련된 링크들
- Vent-Axia TX7PL T Series Rectangular Panel, Ceiling Extractor Fan, 37 dBA, Duct Size 175 mm
- Vent-Axia TX7RF T Series Square Ceiling Extractor Fan, 485 m³/h, 37 dBA, Duct Size 175 mm
- Vent-Axia TX7WW T Series Rectangular Window Extractor Fan, 485 m³/h, 37 dBA, Duct Size 175 mm
- Vent-Axia TX9WL T Series Square Wall Mount Extractor Fan, 870 m³/h, 43 dBA, Duct Size 225 mm
- Vent-Axia TX6WL T Series Square Wall Mount Extractor Fan, 395 m³/h, 43 dBA, Duct Size 150 mm
- Vent-Axia TX9RF T Series Square Ceiling Extractor Fan, 43 dBA, Duct Size 225 mm
- Vent-Axia TX6RF T Series Square Ceiling Extractor Fan, 41 dBA, Duct Size 150 mm
- Vent-Axia TX12RF T Series Square Ceiling Extractor Fan, 48 dBA, Duct Size 315 mm