Vent-Axia TX12RF T Series Square Ceiling Extractor Fan, 48 dBA, Duct Size 315 mm

Subtotal (1 unit)*

₩2,253,920.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,253,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
241-4979
제조사 부품 번호:
TX12RF
제조업체:
Vent-Axia
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vent-Axia

Product Type

Extractor Fan

Fan Type

Roof Fan

Noise Level

48dBA

Mount Type

Ceiling

Colour

Grey

Power Consumption

105W

Installation Depth

378mm

Face Height

348mm

Face Width

381mm

Standards/Approvals

RoHS

Supply Voltage

240V

Duct Size

315 mm

Configuration

Square

Series

T Series

COO (Country of Origin):
GB
The Vent-Axia T-Series roof model extractor fan with a low profile cowl is suitable for installation in horizontal, angled maximum pitch 30 degree and vertical glass and for fixing plates in roofs. It features a unique speed control pack which enables high, medium or low speed to be pre-set to suit room size or required duty. The Ecotronic controller gives even greater running economy with its minimum speed setting and ’E’ mode

Patented electronic shutter system ensures quiet, trouble free operation

Easy fit connector top socket, standard on all models

T-Series controllers and sensors save energy by only switching on the units when you want either manually or automatically

Supplied with an automatic louvre shutter which operates on both intake and extract and at any angle of mounting

Operation in ambient temperatures from -40 °C to +50 °C

Fitted with standard thermal overload protection

Supply voltage 220-240V/1/50 Hz

관련된 링크들